CONN HEADER 34POS .100 VERT GOLD - 15-41-7034 - Connectors

Digi-Key Part Number 15-41-7034-ND
Price Break
528
Unit Price
3.08975
Extended Price
1631.39
Manufacturer Part Number15-41-7034
Product DescriptionCONN HEADER 34POS .100 VERT GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 34POS .100 VERT GOLD - 15-41-7034 - Connectors Details
Technical/Catalog Information15-41-7034
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.315" (8.00mm)
Features-
Mounting TypeThrough Hole
Number of Contacts34
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 41 7034
15417034

Purchase CONN HEADER 34POS .100 VERT GOLD - 15-41-7034 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 34POS .100 VERT GOLD - 15-41-7034
Connectors

CONN HEADER 34POS .100 VERT GOLD - 15-41-7034 (15-41-7034-ND)

Related parts Connectors:
CONN HEADER 34POS .100 VERT GOLD - 15-41-7034
 Order CONN HEADER 34POS .100 VERT GOLD-15-41-7034 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7034-ND.
CONN HEADER 34POS .100 VERT GOLD - 15-29-6034
 Order CONN HEADER 34POS .100 VERT GOLD-15-29-6034 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-6034-ND.
CONN HEADER 6POS .100 VERT GOLD - 15-41-7006
 Order CONN HEADER 6POS .100 VERT GOLD-15-41-7006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7006-ND.
CONN HEADER 8POS .100 VERT GOLD - 15-41-7008
 Order CONN HEADER 8POS .100 VERT GOLD-15-41-7008 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7008-ND.
CONN HEADER 10POS .100 VERT GOLD - 15-41-7010
 Order CONN HEADER 10POS .100 VERT GOLD-15-41-7010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7010-ND.
CONN HEADER 12POS .100 VERT GOLD - 15-41-7012
 Order CONN HEADER 12POS .100 VERT GOLD-15-41-7012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7012-ND.
CONN HEADER 14POS .100 VERT GOLD - 15-41-7014
 Order CONN HEADER 14POS .100 VERT GOLD-15-41-7014 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7014-ND.
CONN HEADER 16POS .100 VERT GOLD - 15-41-7016
 Order CONN HEADER 16POS .100 VERT GOLD-15-41-7016 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7016-ND.
CONN HEADER 18POS .100 VERT GOLD - 15-41-7018
 Order CONN HEADER 18POS .100 VERT GOLD-15-41-7018 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7018-ND.
CONN HEADER 20POS .100 VERT GOLD - 15-41-7020
 Order CONN HEADER 20POS .100 VERT GOLD-15-41-7020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7020-ND.
CONN HEADER 22POS .100 VERT GOLD - 15-41-7022
 Order CONN HEADER 22POS .100 VERT GOLD-15-41-7022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7022-ND.
CONN HEADER 24POS .100 VERT GOLD - 15-41-7024
 Order CONN HEADER 24POS .100 VERT GOLD-15-41-7024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7024-ND.
CONN HEADER 26POS .100 VERT GOLD - 15-41-7026
 Order CONN HEADER 26POS .100 VERT GOLD-15-41-7026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7026-ND.
CONN HEADER 28POS .100 VERT GOLD - 15-41-7028
 Order CONN HEADER 28POS .100 VERT GOLD-15-41-7028 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7028-ND.
CONN HEADER 30POS .100 VERT GOLD - 15-41-7030
 Order CONN HEADER 30POS .100 VERT GOLD-15-41-7030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-7030-ND.