CONN HEADER 48POS .100 R/A TIN - 10-88-3481

Digi-Key Part Number 10-88-3481-ND
Price Break
720
Unit Price
1.46024
Extended Price
1051.37
Manufacturer Part Number10-88-3481
Product DescriptionCONN HEADER 48POS .100 R/A TIN
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 48POS .100 R/A TIN - 10-88-3481 Details
Technical/Catalog Information10-88-3481
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 150µin (3.81µm)
Contact Mating Length0.419" (10.65mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts48
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 88 3481
10883481

Purchase CONN HEADER 48POS .100 R/A TIN - 10-88-3481
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 48POS .100 R/A TIN - 10-88-3481
CONN HEADER 48POS .100 R/A TIN - 10-88-3481

CONN HEADER 48POS .100 R/A TIN - 10-88-3481 (10-88-3481-ND)

Related parts :
CONN HEADER 48POS .100 R/A TIN - 10-88-3481
 Order CONN HEADER 48POS .100 R/A TIN-10-88-3481 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3481-ND.
CONN HEADER 48POS .100 R/A TIN - 10-88-1485
 Order CONN HEADER 48POS .100 R/A TIN-10-88-1485 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7148-ND.
CONN HEADER 4POS .100 R/A TIN - 10-88-1045
 Order CONN HEADER 4POS .100 R/A TIN-10-88-1045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7104-ND.
CONN HEADER 6POS .100 R/A TIN - 10-88-1065
 Order CONN HEADER 6POS .100 R/A TIN-10-88-1065 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7106-ND.
CONN HEADER 8POS .100 R/A TIN - 10-88-1085
 Order CONN HEADER 8POS .100 R/A TIN-10-88-1085 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7108-ND.
CONN HEADER 10POS .100 R/A TIN - 10-88-1105
 Order CONN HEADER 10POS .100 R/A TIN-10-88-1105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7110-ND.
CONN HEADER 12POS .100 R/A TIN - 10-88-1125
 Order CONN HEADER 12POS .100 R/A TIN-10-88-1125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7112-ND.
CONN HEADER 14POS .100 R/A TIN - 10-88-1145
 Order CONN HEADER 14POS .100 R/A TIN-10-88-1145 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7114-ND.
CONN HEADER 16POS .100 R/A TIN - 10-88-1165
 Order CONN HEADER 16POS .100 R/A TIN-10-88-1165 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7116-ND.
CONN HEADER 18POS .100 R/A TIN - 10-88-1185
 Order CONN HEADER 18POS .100 R/A TIN-10-88-1185 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7118-ND.
CONN HEADER 20POS .100 R/A TIN - 10-88-1205
 Order CONN HEADER 20POS .100 R/A TIN-10-88-1205 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7120-ND.
CONN HEADER 22POS .100 R/A TIN - 10-88-1225
 Order CONN HEADER 22POS .100 R/A TIN-10-88-1225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7122-ND.
CONN HEADER 24POS .100 R/A TIN - 10-88-1245
 Order CONN HEADER 24POS .100 R/A TIN-10-88-1245 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7124-ND.
CONN HEADER 26POS .100 R/A TIN - 10-88-1265
 Order CONN HEADER 26POS .100 R/A TIN-10-88-1265 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7126-ND.
CONN HEADER 28POS .100 R/A TIN - 10-88-1285
 Order CONN HEADER 28POS .100 R/A TIN-10-88-1285 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7128-ND.