SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V

Digi-Key Part Number P51-300-G-W-I36-5V-ND
Price Break
5
Unit Price
57.336
Extended Price
286.68
Manufacturer Part NumberP51-300-G-W-I36-5V
Product DescriptionSENSOR 300PSI 1/8-27NPT 1-5V
Quantity Available Non-Stock
All prices are in GBP

SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V Details
Technical/Catalog InformationP51-300-G-W-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 G W I36 5V
P51300GWI365V

Purchase SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V
SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V

SENSOR 300PSI 1/8-27NPT 1-5V - P51-300-G-W-I36-5V (P51-300-G-W-I36-5V-ND)

Related parts :
SENSOR 300PSI 22MM M20-1.5 6G 5V - P51-300-A-P-I36-5V
 Order SENSOR 300PSI 22MM M20-1.5 6G 5V-P51-300-A-P-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-P-I36-5V-ND.
SENSOR 300PSI 22MM M12-1.0 6G 5V - P51-300-A-R-I36-5V
 Order SENSOR 300PSI 22MM M12-1.0 6G 5V-P51-300-A-R-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-R-I36-5V-ND.
SENSOR 300PSI 22MM 7/16-20UNF 5V - P51-300-A-AD-I36-5V
 Order SENSOR 300PSI 22MM 7/16-20UNF 5V-P51-300-A-AD-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-AD-I36-5V-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-G-E-I36-4.5V
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-G-E-I36-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-E-I36-4.5V-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-G-J-I36-4.5V
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-G-J-I36-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-J-I36-4.5V-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-G-E-I36-4.5OV
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-G-E-I36-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-E-I36-4.5OV-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-G-J-I36-4.5OV
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-G-J-I36-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-J-I36-4.5OV-ND.
SENSOR 300PSI 3/8-24UNF 4-20MA - P51-300-G-E-I36-20MA
 Order SENSOR 300PSI 3/8-24UNF 4-20MA-P51-300-G-E-I36-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-E-I36-20MA-ND.
SENSOR 300PSI 3/8-24UNF 4-20MA - P51-300-G-J-I36-20MA
 Order SENSOR 300PSI 3/8-24UNF 4-20MA-P51-300-G-J-I36-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-J-I36-20MA-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-A-E-I36-4.5V
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-A-E-I36-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-I36-4.5V-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-A-J-I36-4.5V
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-A-J-I36-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-I36-4.5V-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-A-E-I36-4.5OV
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-A-E-I36-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-E-I36-4.5OV-ND.
SENSOR 300PSI 3/8-24UNF .5-4.5V - P51-300-A-J-I36-4.5OV
 Order SENSOR 300PSI 3/8-24UNF .5-4.5V-P51-300-A-J-I36-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-J-I36-4.5OV-ND.
SENSOR 300PSI 1/8-27NPT 4-20MA - P51-300-A-B-I36-20MA
 Order SENSOR 300PSI 1/8-27NPT 4-20MA-P51-300-A-B-I36-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-B-I36-20MA-ND.
SENSOR 300PSI 1/8-27NPT 4-20MA - P51-300-A-G-I36-20MA
 Order SENSOR 300PSI 1/8-27NPT 4-20MA-P51-300-A-G-I36-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-A-G-I36-20MA-ND.