SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V

Digi-Key Part Number P51-50-G-U-I36-5V-ND
Price Break
5
Unit Price
57.336
Extended Price
286.68
Manufacturer Part NumberP51-50-G-U-I36-5V
Product DescriptionSENSOR 50PSI 7/16-20-2B 1-5V
Quantity Available Non-Stock
All prices are in GBP

SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V Details
Technical/Catalog InformationP51-50-G-U-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 50 G U I36 5V
P5150GUI365V

Purchase SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V

SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-I36-5V (P51-50-G-U-I36-5V-ND)

Related parts :
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-T-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-U-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-U-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-U-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-Y-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-Y-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-Y-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-D-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-T-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-D-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-U-D-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-U-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-U-D-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-Y-D-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-Y-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-Y-D-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-MD-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-T-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-MD-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-U-MD-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-U-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-U-MD-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-Y-MD-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-Y-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-Y-MD-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-M12-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-T-M12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-M12-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-U-M12-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-U-M12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-U-M12-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-A-T-I36-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-A-T-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-A-T-I36-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-T-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-G-T-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-T-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-U-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-G-U-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-U-P-5V-ND.
SENSOR 50PSI 7/16-20-2B 1-5V - P51-50-G-Y-P-5V
 Order SENSOR 50PSI 7/16-20-2B 1-5V-P51-50-G-Y-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-G-Y-P-5V-ND.