SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V

Digi-Key Part Number P51-300-G-D-I36-5V-ND
Price Break
5
Unit Price
57.336
Extended Price
286.68
Manufacturer Part NumberP51-300-G-D-I36-5V
Product DescriptionSENSOR 300PSI 7/16-20UNF 1-5V
Quantity Available Non-Stock
All prices are in GBP

SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V Details
Technical/Catalog InformationP51-300-G-D-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 300 G D I36 5V
P51300GDI365V

Purchase SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V

SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V (P51-300-G-D-I36-5V-ND)

Related parts :
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-I36-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-D-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-D-I36-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-I-I36-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-I-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-I-I36-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AA-I36-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AA-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AA-I36-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AD-I36-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AD-I36-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AD-I36-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-P-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-D-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-D-P-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-I-P-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-I-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-I-P-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AA-P-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AA-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AA-P-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AD-P-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AD-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AD-P-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-D-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-D-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-D-D-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-I-D-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-I-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-I-D-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AA-D-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AA-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AA-D-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AD-D-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AD-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AD-D-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-D-MD-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-D-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-D-MD-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-I-MD-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-I-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-I-MD-5V-ND.
SENSOR 300PSI 7/16-20UNF 1-5V - P51-300-G-AA-MD-5V
 Order SENSOR 300PSI 7/16-20UNF 1-5V-P51-300-G-AA-MD-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-G-AA-MD-5V-ND.