SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V - Sensors, Transducers

Digi-Key Part Number P51-15-G-W-I12-5V-ND
Price Break
5
Unit Price
56.628
Extended Price
283.14
Manufacturer Part NumberP51-15-G-W-I12-5V
Product DescriptionSENSOR 15PSI 1/8-27NPT 1-5V
Quantity Available Non-Stock
All prices are in GBP

SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V - Sensors, Transducers Details
Technical/Catalog InformationP51-15-G-W-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 G W I12 5V
P5115GWI125V

Purchase SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V
Sensors, Transducers

SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V (P51-15-G-W-I12-5V-ND)

Related parts Sensors, Transducers:
SENSOR 15PSI 22MM 1.2-20 UNF 5V - P51-15-A-N-I12-5V
 Order SENSOR 15PSI 22MM 1.2-20 UNF 5V-P51-15-A-N-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-I12-5V-ND.
SENSOR 15PSI 3/8-24UNF .5-4.5V - P51-15-G-J-I12-4.5V
 Order SENSOR 15PSI 3/8-24UNF .5-4.5V-P51-15-G-J-I12-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-J-I12-4.5V-ND.
SENSOR 15PSI 3/8-24UNF .5-4.5V - P51-15-G-J-I12-4.5OV
 Order SENSOR 15PSI 3/8-24UNF .5-4.5V-P51-15-G-J-I12-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-J-I12-4.5OV-ND.
SENSOR 15PSI 3/8-24UNF 4-20MA - P51-15-G-J-I12-20MA
 Order SENSOR 15PSI 3/8-24UNF 4-20MA-P51-15-G-J-I12-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-J-I12-20MA-ND.
SENSOR 15PSI 3/8-24UNF .5-4.5V - P51-15-A-J-I12-4.5V
 Order SENSOR 15PSI 3/8-24UNF .5-4.5V-P51-15-A-J-I12-4.5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-J-I12-4.5V-ND.
SENSOR 15PSI 3/8-24UNF .5-4.5V - P51-15-A-J-I12-4.5OV
 Order SENSOR 15PSI 3/8-24UNF .5-4.5V-P51-15-A-J-I12-4.5OV online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-J-I12-4.5OV-ND.
SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-B-I12-5V
 Order SENSOR 15PSI 1/8-27NPT 1-5V-P51-15-G-B-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-B-I12-5V-ND.
SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-G-I12-5V
 Order SENSOR 15PSI 1/8-27NPT 1-5V-P51-15-G-G-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-G-I12-5V-ND.
SENSOR 15PSI 1/8-27NPT 1-5V - P51-15-G-W-I12-5V
 Order SENSOR 15PSI 1/8-27NPT 1-5V-P51-15-G-W-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-G-W-I12-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-I12-5V
 Order SENSOR 15PSI 1/8-27 NPT 1-5V-P51-15-A-B-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-G-I12-5V
 Order SENSOR 15PSI 1/8-27 NPT 1-5V-P51-15-A-G-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-I12-5V-ND.
SENSOR 15PSI 5/8" M12-1.5 1-5V - P51-15-A-H-I12-5V
 Order SENSOR 15PSI 5/8" M12-1.5 1-5V-P51-15-A-H-I12-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-H-I12-5V-ND.
SENSOR 15PSI 1/8-27NPT 4-20MA - P51-15-A-B-I12-20MA
 Order SENSOR 15PSI 1/8-27NPT 4-20MA-P51-15-A-B-I12-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-20MA-ND.
SENSOR 15PSI 1/8-27NPT 4-20MA - P51-15-A-G-I12-20MA
 Order SENSOR 15PSI 1/8-27NPT 4-20MA-P51-15-A-G-I12-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-G-I12-20MA-ND.
SENSOR 15PSI 1/8-27NPT 4-20MA - P51-15-A-W-I12-20MA
 Order SENSOR 15PSI 1/8-27NPT 4-20MA-P51-15-A-W-I12-20MA online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-W-I12-20MA-ND.