CONN HEADER 60POS .100 R/A TIN - 10-88-1605

Digi-Key Part Number WM7160-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.71
1.612
1.4654
1.1235
0.9281
0.81087
0.73271
Extended Price
1.71
16.12
146.54
561.75
928.10
4054.35
7327.10
Manufacturer Part Number10-88-1605
Product DescriptionCONN HEADER 60POS .100 R/A TIN
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 60POS .100 R/A TIN - 10-88-1605 Details
Technical/Catalog Information10-88-1605
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 150µin (3.81µm)
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Other Names 10 88 1605
10881605
WM7160 ND
WM7160ND
WM7160

Purchase CONN HEADER 60POS .100 R/A TIN - 10-88-1605
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 60POS .100 R/A TIN - 10-88-1605
CONN HEADER 60POS .100 R/A TIN - 10-88-1605

CONN HEADER 60POS .100 R/A TIN - 10-88-1605 (WM7160-ND)

Related parts :
CONN HEADER 60POS .100 R/A TIN - 10-88-1605
 Order CONN HEADER 60POS .100 R/A TIN-10-88-1605 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7160-ND.
CONN HEADER 60POS .100 R/A TIN - 10-88-3601
 Order CONN HEADER 60POS .100 R/A TIN-10-88-3601 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-88-3601-ND.
CONN HEADER 4POS .100 R/A TIN - 10-88-1045
 Order CONN HEADER 4POS .100 R/A TIN-10-88-1045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7104-ND.
CONN HEADER 6POS .100 R/A TIN - 10-88-1065
 Order CONN HEADER 6POS .100 R/A TIN-10-88-1065 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7106-ND.
CONN HEADER 8POS .100 R/A TIN - 10-88-1085
 Order CONN HEADER 8POS .100 R/A TIN-10-88-1085 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7108-ND.
CONN HEADER 10POS .100 R/A TIN - 10-88-1105
 Order CONN HEADER 10POS .100 R/A TIN-10-88-1105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7110-ND.
CONN HEADER 12POS .100 R/A TIN - 10-88-1125
 Order CONN HEADER 12POS .100 R/A TIN-10-88-1125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7112-ND.
CONN HEADER 14POS .100 R/A TIN - 10-88-1145
 Order CONN HEADER 14POS .100 R/A TIN-10-88-1145 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7114-ND.
CONN HEADER 16POS .100 R/A TIN - 10-88-1165
 Order CONN HEADER 16POS .100 R/A TIN-10-88-1165 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7116-ND.
CONN HEADER 18POS .100 R/A TIN - 10-88-1185
 Order CONN HEADER 18POS .100 R/A TIN-10-88-1185 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7118-ND.
CONN HEADER 20POS .100 R/A TIN - 10-88-1205
 Order CONN HEADER 20POS .100 R/A TIN-10-88-1205 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7120-ND.
CONN HEADER 22POS .100 R/A TIN - 10-88-1225
 Order CONN HEADER 22POS .100 R/A TIN-10-88-1225 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7122-ND.
CONN HEADER 24POS .100 R/A TIN - 10-88-1245
 Order CONN HEADER 24POS .100 R/A TIN-10-88-1245 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7124-ND.
CONN HEADER 26POS .100 R/A TIN - 10-88-1265
 Order CONN HEADER 26POS .100 R/A TIN-10-88-1265 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7126-ND.
CONN HEADER 28POS .100 R/A TIN - 10-88-1285
 Order CONN HEADER 28POS .100 R/A TIN-10-88-1285 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7128-ND.