CONN HEADER 56POS .100 R/A GOLD - 10-89-2566 - Connectors

Digi-Key Part Number 10-89-2566-ND
Price Break
560
Unit Price
3.28532
Extended Price
1839.78
Manufacturer Part Number10-89-2566
Product DescriptionCONN HEADER 56POS .100 R/A GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 56POS .100 R/A GOLD - 10-89-2566 - Connectors Details
Technical/Catalog Information10-89-2566
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts56
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 89 2566
10892566

Purchase CONN HEADER 56POS .100 R/A GOLD - 10-89-2566 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 56POS .100 R/A GOLD - 10-89-2566
Connectors

CONN HEADER 56POS .100 R/A GOLD - 10-89-2566 (10-89-2566-ND)

Related parts Connectors:
CONN HEADER 56POS .100 R/A GOLD - 10-89-2566
 Order CONN HEADER 56POS .100 R/A GOLD-10-89-2566 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2566-ND.
CONN HEADER 56POS .100 R/A GOLD - 10-89-1566
 Order CONN HEADER 56POS .100 R/A GOLD-10-89-1566 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7056-ND.
CONN HEADER 56POS .100 R/A GOLD - 10-89-4562
 Order CONN HEADER 56POS .100 R/A GOLD-10-89-4562 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4562-ND.
CONN HEADER 56POS .100 R/A GOLD - 10-89-4566
 Order CONN HEADER 56POS .100 R/A GOLD-10-89-4566 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4566-ND.
CONN HEADER 4POS .100 R/A GOLD - 10-89-1046
 Order CONN HEADER 4POS .100 R/A GOLD-10-89-1046 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7004-ND.
CONN HEADER 6POS .100 R/A GOLD - 10-89-1066
 Order CONN HEADER 6POS .100 R/A GOLD-10-89-1066 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7006-ND.
CONN HEADER 8POS .100 R/A GOLD - 10-89-1086
 Order CONN HEADER 8POS .100 R/A GOLD-10-89-1086 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7008-ND.
CONN HEADER 10POS .100 R/A GOLD - 10-89-1106
 Order CONN HEADER 10POS .100 R/A GOLD-10-89-1106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7010-ND.
CONN HEADER 12POS .100 R/A GOLD - 10-89-1126
 Order CONN HEADER 12POS .100 R/A GOLD-10-89-1126 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7012-ND.
CONN HEADER 14POS .100 R/A GOLD - 10-89-1146
 Order CONN HEADER 14POS .100 R/A GOLD-10-89-1146 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7014-ND.
CONN HEADER 16POS .100 R/A GOLD - 10-89-1166
 Order CONN HEADER 16POS .100 R/A GOLD-10-89-1166 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7016-ND.
CONN HEADER 18POS .100 R/A GOLD - 10-89-1186
 Order CONN HEADER 18POS .100 R/A GOLD-10-89-1186 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7018-ND.
CONN HEADER 20POS .100 R/A GOLD - 10-89-1206
 Order CONN HEADER 20POS .100 R/A GOLD-10-89-1206 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7020-ND.
CONN HEADER 22POS .100 R/A GOLD - 10-89-1226
 Order CONN HEADER 22POS .100 R/A GOLD-10-89-1226 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7022-ND.
CONN HEADER 24POS .100 R/A GOLD - 10-89-1246
 Order CONN HEADER 24POS .100 R/A GOLD-10-89-1246 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7024-ND.