CONN HEADER 60POS .100 VERT GOLD - 10-89-9607 - Connectors

Digi-Key Part Number 10-89-9607-ND
Price Break
700
Unit Price
1.20657
Extended Price
844.60
Manufacturer Part Number10-89-9607
Product DescriptionCONN HEADER 60POS .100 VERT GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 60POS .100 VERT GOLD - 10-89-9607 - Connectors Details
Technical/Catalog Information10-89-9607
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 5µin (0.127µm)
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10 89 9607
10899607

Purchase CONN HEADER 60POS .100 VERT GOLD - 10-89-9607 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 60POS .100 VERT GOLD - 10-89-9607
Connectors

CONN HEADER 60POS .100 VERT GOLD - 10-89-9607 (10-89-9607-ND)

Related parts Connectors:
CONN HEADER 60POS .100 VERT GOLD - 10-89-9607
 Order CONN HEADER 60POS .100 VERT GOLD-10-89-9607 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-9607-ND.
CONN HEADER 60POS .100 VERT GOLD - 10-89-1601
 Order CONN HEADER 60POS .100 VERT GOLD-10-89-1601 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6860-ND.
CONN HEADER 60POS .100 VERT GOLD - 10-89-2601
 Order CONN HEADER 60POS .100 VERT GOLD-10-89-2601 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2601-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-1041
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6804-ND.
CONN HEADER 6POS .100 VERT GOLD - 10-89-1061
 Order CONN HEADER 6POS .100 VERT GOLD-10-89-1061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6806-ND.
CONN HEADER 8POS .100 VERT GOLD - 10-89-1081
 Order CONN HEADER 8POS .100 VERT GOLD-10-89-1081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6808-ND.
CONN HEADER 10POS .100 VERT GOLD - 10-89-1101
 Order CONN HEADER 10POS .100 VERT GOLD-10-89-1101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6810-ND.
CONN HEADER 12POS .100 VERT GOLD - 10-89-1121
 Order CONN HEADER 12POS .100 VERT GOLD-10-89-1121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6812-ND.
CONN HEADER 14POS .100 VERT GOLD - 10-89-1141
 Order CONN HEADER 14POS .100 VERT GOLD-10-89-1141 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6814-ND.
CONN HEADER 16POS .100 VERT GOLD - 10-89-1161
 Order CONN HEADER 16POS .100 VERT GOLD-10-89-1161 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6816-ND.
CONN HEADER 18POS .100 VERT GOLD - 10-89-1181
 Order CONN HEADER 18POS .100 VERT GOLD-10-89-1181 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6818-ND.
CONN HEADER 20POS .100 VERT GOLD - 10-89-1201
 Order CONN HEADER 20POS .100 VERT GOLD-10-89-1201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6820-ND.
CONN HEADER 22POS .100 VERT GOLD - 10-89-1221
 Order CONN HEADER 22POS .100 VERT GOLD-10-89-1221 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6822-ND.
CONN HEADER 24POS .100 VERT GOLD - 10-89-1241
 Order CONN HEADER 24POS .100 VERT GOLD-10-89-1241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6824-ND.
CONN HEADER 26POS .100 VERT GOLD - 10-89-1261
 Order CONN HEADER 26POS .100 VERT GOLD-10-89-1261 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6826-ND.