CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE

Digi-Key Part Number PCE4823TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.75359
0.70349
0.6534
0.61274
Extended Price
2637.57
4924.43
9147.60
15012.13
Manufacturer Part NumberEEF-SX0D471XE
Product DescriptionCAP 470UF 2V SPEC POLYMER SMD
Quantity Available 3500
All prices are in GBP

CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE Details
Technical/Catalog InformationEEF-SX0D471XE
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
Voltage - Rated2V
Tolerance±20%
SeriesSX
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)6.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SX0D471XE
EEFSX0D471XE
PCE4823TR ND
PCE4823TRND
PCE4823TR

Purchase CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE
CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE

CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE (PCE4823TR-ND)

Related parts :
CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SX0D471XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4823TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SX0D471XE online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4823CT-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SX0D471XE
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SX0D471XE online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4823DKR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SE0D471R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3567TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SE0D471R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3546CT-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3567CT-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SE0D471R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3546DKR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471R
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3567DKR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471LR
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4258TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UD0D471LR
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UD0D471LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4272TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471LR
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471LR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4258CT-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UD0D471LR
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UD0D471LR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4272CT-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-UE0D471XE
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-UE0D471XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0D471XE-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471ER
 Order CAP 470UF 2V SPEC POLYMER SMD-EEF-SE0D471ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4466TR-ND.