CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R - Capacitors

Digi-Key Part Number PCE4820TR-ND
Price Break
3500
7000
14000
24500
Unit Price
0.68171
0.63598
0.59024
0.55394
Extended Price
2385.99
4451.86
8263.36
13571.53
Manufacturer Part NumberEEF-SX0D391R
Product DescriptionCAP 390UF 2V SPEC POLYMER SMD
Quantity Available 3500
All prices are in GBP

CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R - Capacitors Details
Technical/Catalog InformationEEF-SX0D391R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance390µF
Voltage - Rated2V
Tolerance±20%
SeriesSX
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SX0D391R
EEFSX0D391R
PCE4820TR ND
PCE4820TRND
PCE4820TR

Purchase CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R
Capacitors

CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R (PCE4820TR-ND)

Related parts Capacitors :
CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SX0D391R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4820TR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SX0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4820CT-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-SX0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SX0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4820DKR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2115TR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2115CT-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-SE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SE0D391R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3545TR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-SE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SE0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3545CT-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-SE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-SE0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3545DKR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2115DKR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391LR
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391LR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4257TR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UD0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UD0D391R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4282TR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391LR
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391LR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4257CT-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UD0D391R
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UD0D391R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4282CT-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391XR
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391XR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0D391XR-ND.
CAP 390UF 2V SPEC POLYMER SMD - EEF-UE0D391XE
 Order CAP 390UF 2V SPEC POLYMER SMD-EEF-UE0D391XE online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-UE0D391XE-ND.