OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250 - Isolators

Digi-Key Part Number 751-1315-5-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.25
1.761
1.4789
1.05634
0.9507
0.89788
0.87323
Extended Price
2.25
17.61
147.89
528.17
950.70
4489.40
8732.30
Manufacturer Part NumberILD250
Product DescriptionOPTOCOUPLER PHOTOTRANS 50% 8DIP
Quantity Available 1232
All prices are in GBP

OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250 - Isolators Details
Technical/Catalog InformationILD250
VendorVishay/Semiconductors
CategoryIsolators
Isolation Voltage5300Vrms
Input TypeAC
Output TypeTransistor with Base
Current - Output/Channel-
Voltage - Output30V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)50% @ 10mA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ILD250
ILD250
751 1315 5 ND
75113155ND
751-1315-5

Purchase OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250
Isolators

OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250 (751-1315-5-ND)

Related parts Isolators:
OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250
 Order OPTOCOUPLER PHOTOTRANS 50% 8DIP-ILD250 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1315-5-ND.
OPTOCOUPLER PHOTOTRANS 50% 6DIP - H11A1
 Order OPTOCOUPLER PHOTOTRANS 50% 6DIP-H11A1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1273-5-ND.
OPTOCOUPLER PHOTOTRANS 20% 8DIP - ILCT6
 Order OPTOCOUPLER PHOTOTRANS 20% 8DIP-ILCT6 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1305-5-ND.
OPTOCOUPLER PHOTOTRANS 100% 8DIP - ILD252
 Order OPTOCOUPLER PHOTOTRANS 100% 8DIP-ILD252 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1316-5-ND.
OPTOCOUPLER PHOTOTRANS 20% 8DIP - MCT6
 Order OPTOCOUPLER PHOTOTRANS 20% 8DIP-MCT6 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1336-5-ND.
OPTOCOUPLER PHOTOTRANS 50% 8SOIC - IL212AT
 Order OPTOCOUPLER PHOTOTRANS 50% 8SOIC-IL212AT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IL212AT-ND.
OPTOCOUPLER PHOTOTRANS 50% 8SOIC - IL216AT
 Order OPTOCOUPLER PHOTOTRANS 50% 8SOIC-IL216AT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IL216AT-ND.
OPTOCOUPLER PHOTO DUAL 50% 8DIP - ILD5
 Order OPTOCOUPLER PHOTO DUAL 50% 8DIP-ILD5 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1318-5-ND.
OPTOCPLR PHOTOTRAN 2CH 50% 8DIP - ILD620
 Order OPTOCPLR PHOTOTRAN 2CH 50% 8DIP-ILD620 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1323-5-ND.
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621
 Order OPTOCPLR PHOTOTRANS 2CH 50% 8DIP-ILD621 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ILD621-ND.
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - MCT6H
 Order OPTOCPLR PHOTOTRANS 2CH 50% 8DIP-MCT6H online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MCT6H-ND.
OPTOCOUPLER PHOTOTRANS OUT 6DIP - 4N38
 Order OPTOCOUPLER PHOTOTRANS OUT 6DIP-4N38 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1259-5-ND.
OPTOCOUPLER 1CH 10MBD 8DIP - 6N137
 Order OPTOCOUPLER 1CH 10MBD 8DIP-6N137 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1262-5-ND.
OPTOCOUPLER 100KBD 300% 8DIP - 6N138
 Order OPTOCOUPLER 100KBD 300% 8DIP-6N138 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1263-5-ND.
OPTOCOUPLER 100KBD 500% 8DIP - 6N139
 Order OPTOCOUPLER 100KBD 500% 8DIP-6N139 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1264-5-ND.