OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1

Digi-Key Part Number 751-1277-5-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.86
0.748
0.5754
0.42576
0.34521
0.29918
0.28998
Extended Price
0.86
7.48
57.54
212.88
345.21
1495.90
2899.80
Manufacturer Part NumberH11B1
Product DescriptionOPTOCOUPLER PHOTODARL 500% 6DIP
Quantity Available 1889
All prices are in GBP

OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1 Details
Technical/Catalog InformationH11B1
VendorVishay/Semiconductors
CategoryIsolators
Isolation Voltage5300Vrms
Input TypeDC
Output TypeDarlington with Base
Current - Output/Channel100mA
Voltage - Output25V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)500% @ 5mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H11B1
H11B1
751 1277 5 ND
75112775ND
751-1277-5

Purchase OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1
OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1

OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1 (751-1277-5-ND)

Related parts :
OPTOCOUPLER PHOTODARL 500% 6DIP - H11B1
 Order OPTOCOUPLER PHOTODARL 500% 6DIP-H11B1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1277-5-ND.
OPTOCOUPLER PHOTODARL 500% 6DIP - 4N32
 Order OPTOCOUPLER PHOTODARL 500% 6DIP-4N32 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4N32VS-ND.
OPTOCOUPLER PHOTODARL 500% 6DIP - 4N33
 Order OPTOCOUPLER PHOTODARL 500% 6DIP-4N33 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4N33VS-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - IL223AT
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-IL223AT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1289-2-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - ILD223T
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-ILD223T online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1314-2-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - IL223AT
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-IL223AT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1289-1-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - ILD223T
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-ILD223T online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1314-1-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - IL223AT
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-IL223AT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1289-6-ND.
OPTOCOUPLER PHOTODARL 500% 8SOIC - ILD223T
 Order OPTOCOUPLER PHOTODARL 500% 8SOIC-ILD223T online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1314-6-ND.
OPTOCPLR PHOTODARL SGL 500% 6DIP - ILD66-4
 Order OPTOCPLR PHOTODARL SGL 500% 6DIP-ILD66-4 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ILD66-4-ND.
OPTOCOUPLER PHOTOTRANS OUT 6DIP - 4N38
 Order OPTOCOUPLER PHOTOTRANS OUT 6DIP-4N38 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1259-5-ND.
OPTOCOUPLER 100KBD 500% 8DIP - 6N139
 Order OPTOCOUPLER 100KBD 500% 8DIP-6N139 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1264-5-ND.
OPTOCOUPLER PHOTOTRANS 80% 6DIP - CNY17-1
 Order OPTOCOUPLER PHOTOTRANS 80% 6DIP-CNY17-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1265-5-ND.
OPTOCOUPLER PHOTOTRANS 125% 6DIP - CNY17-2
 Order OPTOCOUPLER PHOTOTRANS 125% 6DIP-CNY17-2 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1266-5-ND.
OPTOCOUPLER PHOTOTRANS 200% 6DIP - CNY17-3
 Order OPTOCOUPLER PHOTOTRANS 200% 6DIP-CNY17-3 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1267-5-ND.