OPTOCOUPLER 100KBD 300% 8DIP - 6N138 - Isolators

Digi-Key Part Number 751-1263-5-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.11
0.965
0.7423
0.54934
0.4454
0.38601
0.37414
Extended Price
1.11
9.65
74.23
274.67
445.40
1930.05
3741.40
Manufacturer Part Number6N138
Product DescriptionOPTOCOUPLER 100KBD 300% 8DIP
Quantity Available 5787
All prices are in GBP

OPTOCOUPLER 100KBD 300% 8DIP - 6N138 - Isolators Details
Technical/Catalog Information6N138
VendorVishay/Semiconductors
CategoryIsolators
Isolation Voltage5300Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output/Channel60mA
Voltage - Output0.5V ~ 7V
Vce Saturation (Max)-
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6N138
6N138
751 1263 5 ND
75112635ND
751-1263-5

Purchase OPTOCOUPLER 100KBD 300% 8DIP - 6N138 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER 100KBD 300% 8DIP - 6N138
Isolators

OPTOCOUPLER 100KBD 300% 8DIP - 6N138 (751-1263-5-ND)

Related parts Isolators:
OPTOCOUPLER 100KBD 300% 8DIP - 6N138
 Order OPTOCOUPLER 100KBD 300% 8DIP-6N138 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1263-5-ND.
OPTOCOUPLER 100KBD 500% 8DIP - 6N139
 Order OPTOCOUPLER 100KBD 500% 8DIP-6N139 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1264-5-ND.
OPTOCOUPLER 1CH 10MBD 8DIP - 6N137
 Order OPTOCOUPLER 1CH 10MBD 8DIP-6N137 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1262-5-ND.
OPTOCOUPLER PHOTOTRANS 20% 8DIP - ILCT6
 Order OPTOCOUPLER PHOTOTRANS 20% 8DIP-ILCT6 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1305-5-ND.
OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250
 Order OPTOCOUPLER PHOTOTRANS 50% 8DIP-ILD250 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1315-5-ND.
OPTOCOUPLER PHOTOTRANS 100% 8DIP - ILD252
 Order OPTOCOUPLER PHOTOTRANS 100% 8DIP-ILD252 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1316-5-ND.
OPTOCOUPLER PHOTODARL 750% 8DIP - ILD755-1
 Order OPTOCOUPLER PHOTODARL 750% 8DIP-ILD755-1 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1327-5-ND.
OPTOCOUPLER PHOTODARL 1000% 8DIP - ILD755-2
 Order OPTOCOUPLER PHOTODARL 1000% 8DIP-ILD755-2 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1328-5-ND.
OPTOCOUPLER PHOTOTRANS 20% 8DIP - MCT6
 Order OPTOCOUPLER PHOTOTRANS 20% 8DIP-MCT6 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1336-5-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690ABT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690ABT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1367-2-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690BT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690BT online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1369-2-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690ABT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690ABT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1367-1-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690BT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690BT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1369-1-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690ABT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690ABT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1367-6-ND.
OPTOCOUPLER PHOTOTRANS 300% 4SOP - SFH690BT
 Order OPTOCOUPLER PHOTOTRANS 300% 4SOP-SFH690BT online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1369-6-ND.