KM POWER ENTRY MODUL 10A - KM00.1105.1101 - Connectors

Digi-Key Part Number KM00.1105.1101-ND
Price Break
50
Unit Price
8.3348
Extended Price
416.74
Manufacturer Part NumberKM00.1105.1101
Product DescriptionKM POWER ENTRY MODUL 10A
Quantity Available Non-Stock
All prices are in GBP

KM POWER ENTRY MODUL 10A - KM00.1105.1101 - Connectors Details
Technical/Catalog InformationKM00.1105.1101
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .187" (4.7mm)
Current10A
Voltage250V
SeriesKM
FeaturesFuse Holder, Switch On/Off Non-Illuminated
Filter TypeUnfiltered
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KM00 1105 1101
KM0011051101

Purchase KM POWER ENTRY MODUL 10A - KM00.1105.1101 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KM POWER ENTRY MODUL 10A - KM00.1105.1101
Connectors

KM POWER ENTRY MODUL 10A - KM00.1105.1101 (KM00.1105.1101-ND)

Related parts Connectors:
KM POWER ENTRY MODUL 10A - KM00.1105.1101
 Order KM POWER ENTRY MODUL 10A-KM00.1105.1101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KM00.1105.1101-ND.
POWER ENTRY MODULE 10A - 6421.0053.25
 Order POWER ENTRY MODULE 10A-6421.0053.25 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6421.0053.25-ND.
POWER ENTRY MODULE 10A - DC12.5102.101
 Order POWER ENTRY MODULE 10A-DC12.5102.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5102.101-ND.
POWER ENTRY MODULE 10A - DC12.5102.103
 Order POWER ENTRY MODULE 10A-DC12.5102.103 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5102.103-ND.
POWER ENTRY MODULE 10A - DC12.5122.001
 Order POWER ENTRY MODULE 10A-DC12.5122.001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5122.001-ND.
POWER ENTRY MODULE 10A - DC12.5122.101
 Order POWER ENTRY MODULE 10A-DC12.5122.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5122.101-ND.
POWER ENTRY MODULE 10A - DC12.5132.001
 Order POWER ENTRY MODULE 10A-DC12.5132.001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5132.001-ND.
POWER ENTRY MODULE 10A - DC12.5132.101
 Order POWER ENTRY MODULE 10A-DC12.5132.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5132.101-ND.
POWER ENTRY MODULE 10A M5 - DC12.5202.101
 Order POWER ENTRY MODULE 10A M5-DC12.5202.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5202.101-ND.
POWER ENTRY MODULE 10A M5 - DC12.5202.201
 Order POWER ENTRY MODULE 10A M5-DC12.5202.201 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5202.201-ND.
POWER ENTRY MODULE 10A M5 - DC12.5232.001
 Order POWER ENTRY MODULE 10A M5-DC12.5232.001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.5232.001-ND.
KP01 POWER ENTRY MODUL 10A - KP01.1352.03
 Order KP01 POWER ENTRY MODUL 10A-KP01.1352.03 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1352.03-ND.
MODULE POWER ENTRY 125VDC 10A - 5003.0311.1
 Order MODULE POWER ENTRY 125VDC 10A-5003.0311.1 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0311.1-ND.
MODULE POWER ENTRY 125VDC 10A - 5003.0321.1
 Order MODULE POWER ENTRY 125VDC 10A-5003.0321.1 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.0321.1-ND.
MODULE POWER ENTRY 125VDC 10A - 5003.1311.1
 Order MODULE POWER ENTRY 125VDC 10A-5003.1311.1 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5003.1311.1-ND.