EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01 - Connectors

Digi-Key Part Number EF12.1894.1210.01-ND
Price Break
16
Unit Price
48.32062
Extended Price
773.13
Manufacturer Part NumberEF12.1894.1210.01
Product DescriptionEF12 .ABDBP200C0.1110.01 20A M5
Quantity Available Non-Stock
All prices are in GBP

EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01 - Connectors Details
Technical/Catalog InformationEF12.1894.1210.01
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C20 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current20A
Voltage125V
SeriesEF12
FeaturesCircuit Breaker, Shielded, Switch On/Off, Non-Illuminated
Filter TypeMedical RFI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EF12 1894 1210 01
EF121894121001

Purchase EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01
Connectors

EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01 (EF12.1894.1210.01-ND)

Related parts Connectors:
EF12 .ABDBP200C0.1110.01 20A M5 - EF12.1894.1210.01
 Order EF12 .ABDBP200C0.1110.01 20A M5-EF12.1894.1210.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.1894.1210.01-ND.
EF12 .A324L200C0.1210.01 20A M5 - EF12.0924.1210.01
 Order EF12 .A324L200C0.1210.01 20A M5-EF12.0924.1210.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.0924.1210.01-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0012
 Order APPLIANCE INLET W/FILTER 20A M5-C20F.0012 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0012-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0014
 Order APPLIANCE INLET W/FILTER 20A M5-C20F.0014 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0014-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0102
 Order APPLIANCE INLET W/FILTER 20A M5-C20F.0102 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0102-ND.
APPLIANCE INLET W/FILTER 20A M5 - C20F.0112
 Order APPLIANCE INLET W/FILTER 20A M5-C20F.0112 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number C20F.0112-ND.
EF12 .ABDBL100C0.1110.01 20A - EF12.2078.1110.01
 Order EF12 .ABDBL100C0.1110.01 20A-EF12.2078.1110.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2078.1110.01-ND.
EF12 .ABDBL160C0.1110.01 20A - EF12.2105.1110.01
 Order EF12 .ABDBL160C0.1110.01 20A-EF12.2105.1110.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2105.1110.01-ND.
EF12 .ABDBL160C0.1110.01 20A - EF12.2105.1110.02
 Order EF12 .ABDBL160C0.1110.01 20A-EF12.2105.1110.02 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2105.1110.02-ND.
EF12 .ABDBL160C0.2210.01 16A M5 - EF12.2105.2210.01
 Order EF12 .ABDBL160C0.2210.01 16A M5-EF12.2105.2210.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2105.2210.01-ND.
EF12 .A326F200C0.1110.01 20A - EF12.2183.1110.01
 Order EF12 .A326F200C0.1110.01 20A-EF12.2183.1110.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2183.1110.01-ND.
EF12 .ABDWM200C0.1110.01 20A - EF12.2961.1110.01
 Order EF12 .ABDWM200C0.1110.01 20A-EF12.2961.1110.01 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EF12.2961.1110.01-ND.
FUSE 20A 250V 5X20 T-LAG GLASS - 0034.3130
 Order FUSE 20A 250V 5X20 T-LAG GLASS-0034.3130 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1229-ND.
FUSE PTC 2.0A 6V RESET SMD T/R - PFMD.200.2
 Order FUSE PTC 2.0A 6V RESET SMD T/R-PFMD.200.2 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number PFMD.200.2-ND.
FUSE 20A 250V TLAG 5X20 SMD T/R - 0034.5630.22
 Order FUSE 20A 250V TLAG 5X20 SMD T/R-0034.5630.22 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.5630.22-ND.