EC11 POWER ENTRY MODUL 16A - EC11.0001.002

Digi-Key Part Number EC11.0001.002-ND
Price Break
25
Unit Price
10.514
Extended Price
262.85
Manufacturer Part NumberEC11.0001.002
Product DescriptionEC11 POWER ENTRY MODUL 16A
Quantity Available Non-Stock
All prices are in GBP

EC11 POWER ENTRY MODUL 16A - EC11.0001.002 Details
Technical/Catalog InformationEC11.0001.002
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C20 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current16A
Voltage250V
SeriesEC11
FeaturesSwitch, On/Off, Non-Illuminated
Filter TypeUnfiltered
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EC11 0001 002
EC110001002

Purchase EC11 POWER ENTRY MODUL 16A - EC11.0001.002
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EC11 POWER ENTRY MODUL 16A - EC11.0001.002
EC11 POWER ENTRY MODUL 16A - EC11.0001.002

EC11 POWER ENTRY MODUL 16A - EC11.0001.002 (EC11.0001.002-ND)

Related parts :
EC11 POWER ENTRY MODUL 16A - EC11.0001.002
 Order EC11 POWER ENTRY MODUL 16A-EC11.0001.002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0001.002-ND.
EC11 POWER ENTRY MODUL 16A - EC11.0001.206
 Order EC11 POWER ENTRY MODUL 16A-EC11.0001.206 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0001.206-ND.
POWER ENTRY MODULE 6A M5 - DC12.4232.101
 Order POWER ENTRY MODULE 6A M5-DC12.4232.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.4232.101-ND.
POWER ENTRY MODULE 10A - 6421.0053.25
 Order POWER ENTRY MODULE 10A-6421.0053.25 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6421.0053.25-ND.
POWER ENTRY MODULE 1A M5 - DC12.1202.101
 Order POWER ENTRY MODULE 1A M5-DC12.1202.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.1202.101-ND.
POWER ENTRY MODULE 1A M5 - DC12.1202.201
 Order POWER ENTRY MODULE 1A M5-DC12.1202.201 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.1202.201-ND.
POWER ENTRY MODULE 1A M5 - DC12.1232.101
 Order POWER ENTRY MODULE 1A M5-DC12.1232.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.1232.101-ND.
POWER ENTRY MODULE 2A - DC12.2102.201
 Order POWER ENTRY MODULE 2A-DC12.2102.201 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.2102.201-ND.
POWER ENTRY MODULE 2A - DC12.2132.101
 Order POWER ENTRY MODULE 2A-DC12.2132.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.2132.101-ND.
POWER ENTRY MODULE 2A M5 - DC12.2202.101
 Order POWER ENTRY MODULE 2A M5-DC12.2202.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.2202.101-ND.
POWER ENTRY MODULE 4A - DC12.3102.101
 Order POWER ENTRY MODULE 4A-DC12.3102.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.3102.101-ND.
POWER ENTRY MODULE 4A - DC12.3102.203
 Order POWER ENTRY MODULE 4A-DC12.3102.203 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.3102.203-ND.
POWER ENTRY MODULE 4A M5 - DC12.3202.101
 Order POWER ENTRY MODULE 4A M5-DC12.3202.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.3202.101-ND.
POWER ENTRY MODULE 6A - DC12.4102.101
 Order POWER ENTRY MODULE 6A-DC12.4102.101 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.4102.101-ND.
POWER ENTRY MODULE 6A - DC12.4102.103
 Order POWER ENTRY MODULE 6A-DC12.4102.103 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC12.4102.103-ND.