DSF STORAGE CHOKE 0.6A - DSF-18-0002 - Inductors, Coils, Chokes

Digi-Key Part Number DSF-18-0002-ND
Price Break
45
Unit Price
3.49644
Extended Price
157.34
Manufacturer Part NumberDSF-18-0002
Product DescriptionDSF STORAGE CHOKE 0.6A
Quantity Available Non-Stock
All prices are in GBP

DSF STORAGE CHOKE 0.6A - DSF-18-0002 - Inductors, Coils, Chokes Details
Technical/Catalog InformationDSF-18-0002
VendorSchurter Inc
CategoryInductors, Coils, Chokes
Inductance*
Tolerance*
Series*
Package / Case*
Packaging*
Type*
Current*
Mounting Type*
Q @ Freq*
Self Resonant Freq*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSF 18 0002
DSF180002

Purchase DSF STORAGE CHOKE 0.6A - DSF-18-0002 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DSF STORAGE CHOKE 0.6A - DSF-18-0002
Inductors, Coils, Chokes

DSF STORAGE CHOKE 0.6A - DSF-18-0002 (DSF-18-0002-ND)

Related parts Inductors, Coils, Chokes:
DLF LINEAR CHOKE 0.6A - DLF-18-0002
 Order DLF LINEAR CHOKE 0.6A-DLF-18-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLF-18-0002-ND.
DSF STORAGE CHOKE 0.6A - DSF-18-0002
 Order DSF STORAGE CHOKE 0.6A-DSF-18-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DSF-18-0002-ND.
DLH LINEAR CHOKE 0.6A - DLH-22-0002
 Order DLH LINEAR CHOKE 0.6A-DLH-22-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLH-22-0002-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
 Order DFKF COMPENSATED CHOKE 0.4A-DFKF-18-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
 Order DFKF COMPENSATED CHOKE 1.2A-DFKF-18-0003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
 Order DFKF COMPENSATED CHOKE 4A-DFKF-18-0006 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
 Order DFKH COMPENSATED CHOKE 0.6A-DFKH-14-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-14-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-22-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-31-0001
 Order DFKH COMPENSATED CHOKE 0.6A-DFKH-31-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-31-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
 Order DFSG SATURATION CHOKE 1.5A-DFSG-20-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
DFSG SATURATION CHOKE 10A - DFSG-33-0002
 Order DFSG SATURATION CHOKE 10A-DFSG-33-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
DLF LINEAR CHOKE 4A - DLF-18-0006
 Order DLF LINEAR CHOKE 4A-DLF-18-0006 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLF-18-0006-ND.
DLH LINEAR CHOKE 0.6A - DLH-14-0001
 Order DLH LINEAR CHOKE 0.6A-DLH-14-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLH-14-0001-ND.