DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003 - Filters

Digi-Key Part Number DFKF-18-0003-ND
Price Break
45
Unit Price
2.04289
Extended Price
91.93
Manufacturer Part NumberDFKF-18-0003
Product DescriptionDFKF COMPENSATED CHOKE 1.2A
Quantity Available Non-Stock
All prices are in GBP

DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003 - Filters Details
Technical/Catalog InformationDFKF-18-0003
VendorSchurter Inc
CategoryFilters
Filter Type*
Series*
Current*
Package / Case*
Impedance*
Packaging*
Frequency*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DFKF 18 0003
DFKF180003

Purchase DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
Filters

DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003 (DFKF-18-0003-ND)

Related parts Filters:
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
 Order DFKF COMPENSATED CHOKE 1.2A-DFKF-18-0003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-14-0003
 Order DFKH COMPENSATED CHOKE 2A-DFKH-14-0003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0003-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-22-0003
 Order DFKH COMPENSATED CHOKE 2A-DFKH-22-0003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0003-ND.
DFKH COMPENSATED CHOKE 1.4A - DFKH-31-0003
 Order DFKH COMPENSATED CHOKE 1.4A-DFKH-31-0003 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0003-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
 Order DFKF COMPENSATED CHOKE 0.4A-DFKF-18-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
 Order DFKF COMPENSATED CHOKE 4A-DFKF-18-0006 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-28-0005
 Order DFKF COMPENSATED CHOKE 4A-DFKF-28-0005 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-28-0005-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
 Order DFK4 COMPENSATED CHOKE 6A SPEZ-DFK-48-0008 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-14-0001
 Order DFKH COMPENSATED CHOKE 0.6A-DFKH-14-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-14-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-22-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 0.6A - DFKH-31-0001
 Order DFKH COMPENSATED CHOKE 0.6A-DFKH-31-0001 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0001-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
 Order DFKH COMPENSATED CHOKE 1A-DFKH-31-0002 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
DFKH COMPENSATED CHOKE 2A - DFKH-31-0005
 Order DFKH COMPENSATED CHOKE 2A-DFKH-31-0005 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0005-ND.
DFKH COMPENSATED CHOKE 4A - DFKH-31-0007
 Order DFKH COMPENSATED CHOKE 4A-DFKH-31-0007 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0007-ND.