RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153 - Resistors

Digi-Key Part Number P15KW-1BK-ND
Price Break
1
5
100
1000
5000
10000
Unit Price
0.17
0.124
0.071
0.04895
0.04358
0.03916
Extended Price
0.17
0.62
7.10
48.95
217.90
391.60
Manufacturer Part NumberERG-1SJ153
Product DescriptionRES 15K OHM 1W 5% METAL OXIDE
Quantity Available 18247
All prices are in GBP

RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153 - Resistors Details
Technical/Catalog InformationERG-1SJ153
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionMetal Oxide Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERG 1SJ153
ERG1SJ153
P15KW 1BK ND
P15KW1BKND
P15KW-1BK

Purchase RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153
Resistors

RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153 (P15KW-1BK-ND)

Related parts Resistors:
RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153
 Order RES 15K OHM 1W 5% METAL OXIDE-ERG-1SJ153 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KW-1BK-ND.
RES 1.5K OHM 1W 5% METAL OXIDE - ERG-1SJ152
 Order RES 1.5K OHM 1W 5% METAL OXIDE-ERG-1SJ152 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KW-1BK-ND.
RES 1.5K OHM 1W 5% METAL OXIDE - ERG-1SJ152A
 Order RES 1.5K OHM 1W 5% METAL OXIDE-ERG-1SJ152A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KW-1TR-ND.
RES 15K OHM 1W 5% METAL OXIDE - ERG-1SJ153A
 Order RES 15K OHM 1W 5% METAL OXIDE-ERG-1SJ153A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KW-1TR-ND.
RES 62K OHM 1W 5% METAL OXIDE - ERG-1SJ623A
 Order RES 62K OHM 1W 5% METAL OXIDE-ERG-1SJ623A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62KW-1TR-ND.
RES 51K OHM 1W 5% METAL OXIDE - ERG-1SJ513A
 Order RES 51K OHM 1W 5% METAL OXIDE-ERG-1SJ513A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-1TR-ND.
RES 510 OHM 1W 5% METAL OXIDE - ERG-1SJ511A
 Order RES 510 OHM 1W 5% METAL OXIDE-ERG-1SJ511A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510W-1TR-ND.
RES 5.6K OHM 1W 5% METAL OXIDE - ERG-1SJ562A
 Order RES 5.6K OHM 1W 5% METAL OXIDE-ERG-1SJ562A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KW-1TR-ND.
RES 62 OHM 1W 5% METAL OXIDE - ERG-1SJ620A
 Order RES 62 OHM 1W 5% METAL OXIDE-ERG-1SJ620A online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62W-1TR-ND.
RES 10 OHM 1W 5% METAL OXIDE - ERG-1SJ100
 Order RES 10 OHM 1W 5% METAL OXIDE-ERG-1SJ100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-1BK-ND.
RES 11 OHM 1W 5% METAL OXIDE - ERG-1SJ110
 Order RES 11 OHM 1W 5% METAL OXIDE-ERG-1SJ110 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11W-1BK-ND.
RES 12 OHM 1W 5% METAL OXIDE - ERG-1SJ120
 Order RES 12 OHM 1W 5% METAL OXIDE-ERG-1SJ120 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12W-1BK-ND.
RES 13 OHM 1W 5% METAL OXIDE - ERG-1SJ130
 Order RES 13 OHM 1W 5% METAL OXIDE-ERG-1SJ130 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13W-1BK-ND.
RES 15 OHM 1W 5% METAL OXIDE - ERG-1SJ150
 Order RES 15 OHM 1W 5% METAL OXIDE-ERG-1SJ150 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15W-1BK-ND.
RES 16 OHM 1W 5% METAL OXIDE - ERG-1SJ160
 Order RES 16 OHM 1W 5% METAL OXIDE-ERG-1SJ160 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16W-1BK-ND.