FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 0034.3770-ND
Price Break
10
Unit Price
0.939
Extended Price
9.39
Manufacturer Part Number0034.3770
Product DescriptionFUSE FSL 5X20MM 400MA TIME-LAG
Quantity Available Non-Stock
All prices are in GBP

FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0034.3770
VendorSchurter Inc
CategoryOver Voltage, Current, Temperature Devices
Current400mA
Voltage - Rated250V
Package / Case5x20mm
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0034 3770
00343770

Purchase FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770
Over Voltage, Current, Temperature Devices

FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770 (0034.3770-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE FSL 5X20MM 400MA TIME-LAG - 0034.3770
 Order FUSE FSL 5X20MM 400MA TIME-LAG-0034.3770 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3770-ND.
FUSE FSL 5X20MM 500MA TIME-LAG - 0034.3771
 Order FUSE FSL 5X20MM 500MA TIME-LAG-0034.3771 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3771-ND.
FUSE FSL 5X20MM 630MA TIME-LAG - 0034.3772
 Order FUSE FSL 5X20MM 630MA TIME-LAG-0034.3772 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3772-ND.
FUSE FSL 5X20MM 750MA TIME-LAG - 0034.3773
 Order FUSE FSL 5X20MM 750MA TIME-LAG-0034.3773 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3773-ND.
FUSE FSL 5X20MM 1A TIME-LAG - 0034.3775
 Order FUSE FSL 5X20MM 1A TIME-LAG-0034.3775 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3775-ND.
FUSE FSL 5X20MM 1.25A TIME-LAG - 0034.3776
 Order FUSE FSL 5X20MM 1.25A TIME-LAG-0034.3776 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3776-ND.
FUSE FSL 5X20MM 1.5A TIME-LAG - 0034.3777
 Order FUSE FSL 5X20MM 1.5A TIME-LAG-0034.3777 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3777-ND.
FUSE FSL 5X20MM 1.6A TIME-LAG - 0034.3778
 Order FUSE FSL 5X20MM 1.6A TIME-LAG-0034.3778 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3778-ND.
FUSE FSL 5X20MM 2A TIME-LAG - 0034.3779
 Order FUSE FSL 5X20MM 2A TIME-LAG-0034.3779 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3779-ND.
FUSE FSL 5X20MM 2.5A TIME-LAG - 0034.3780
 Order FUSE FSL 5X20MM 2.5A TIME-LAG-0034.3780 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3780-ND.
FUSE FSL 5X20MM 3A TIME-LAG - 0034.3781
 Order FUSE FSL 5X20MM 3A TIME-LAG-0034.3781 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0034.3781-ND.
FUSE 0.5A 250V 8.5X8.5 TIME-LAG - 0034.6612
 Order FUSE 0.5A 250V 8.5X8.5 TIME-LAG-0034.6612 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1135-ND.
FUSE 1A 250V 8.5X8.5 TIME-LAG - 0034.6615
 Order FUSE 1A 250V 8.5X8.5 TIME-LAG-0034.6615 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1136-ND.
FUSE 1.6A 250V 8.5X8.5 TIME-LAG - 0034.6617
 Order FUSE 1.6A 250V 8.5X8.5 TIME-LAG-0034.6617 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1137-ND.
FUSE 2A 250V 8.5X8.5 TIME-LAG - 0034.6618
 Order FUSE 2A 250V 8.5X8.5 TIME-LAG-0034.6618 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1138-ND.