CONN HEADER 2POS .100 R/A GOLD - 22-28-8025 - Connectors

Digi-Key Part Number 22-28-8025-ND
Price Break
37500
Unit Price
0.04758
Extended Price
1784.25
Manufacturer Part Number22-28-8025
Product DescriptionCONN HEADER 2POS .100 R/A GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 2POS .100 R/A GOLD - 22-28-8025 - Connectors Details
Technical/Catalog Information22-28-8025
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.324" (8.23mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 8025
22288025

Purchase CONN HEADER 2POS .100 R/A GOLD - 22-28-8025 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS .100 R/A GOLD - 22-28-8025
Connectors

CONN HEADER 2POS .100 R/A GOLD - 22-28-8025 (22-28-8025-ND)

Related parts Connectors:
CONN HEADER 2POS .100 R/A GOLD - 22-28-8025
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8025-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8022
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6102-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8023
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6302-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8024
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8024-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-12-2024
 Order CONN HEADER 2POS .100 R/A GOLD-22-12-2024 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2711-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-12-2021
 Order CONN HEADER 2POS .100 R/A GOLD-22-12-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2733-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-6042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-6042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-6042-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
 Order CONN HEADER 2POS .100 R/A TIN-22-28-8020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8021
 Order CONN HEADER 2POS .100 R/A TIN-22-28-8021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6202-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-28-8032
 Order CONN HEADER 3POS .100 R/A GOLD-22-28-8032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6103-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-8042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-8042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6104-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-28-8052
 Order CONN HEADER 5POS .100 R/A GOLD-22-28-8052 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6105-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8062
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6106-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-28-8072
 Order CONN HEADER 7POS .100 R/A GOLD-22-28-8072 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6107-ND.
CONN HEADER 8POS .100 R/A GOLD - 22-28-8082
 Order CONN HEADER 8POS .100 R/A GOLD-22-28-8082 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6108-ND.