CONN HEADER 6POS .100 R/A GOLD - 22-28-8064 - Connectors

Digi-Key Part Number 22-28-8064-ND
Price Break
10500
Unit Price
0.14318
Extended Price
1503.39
Manufacturer Part Number22-28-8064
Product DescriptionCONN HEADER 6POS .100 R/A GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER 6POS .100 R/A GOLD - 22-28-8064 - Connectors Details
Technical/Catalog Information22-28-8064
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.244" (6.20mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 8064
22288064

Purchase CONN HEADER 6POS .100 R/A GOLD - 22-28-8064 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS .100 R/A GOLD - 22-28-8064
Connectors

CONN HEADER 6POS .100 R/A GOLD - 22-28-8064 (22-28-8064-ND)

Related parts Connectors:
CONN HEADER 6POS .100 R/A GOLD - 22-28-8064
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8064 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8064-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8062
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6106-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8063
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6306-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8065
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8065 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8065-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-12-2064
 Order CONN HEADER 6POS .100 R/A GOLD-22-12-2064 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2715-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-12-2061
 Order CONN HEADER 6POS .100 R/A GOLD-22-12-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2737-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-6042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-6042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-6042-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
 Order CONN HEADER 6POS .100 R/A TIN-22-28-8060 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6006-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8061
 Order CONN HEADER 6POS .100 R/A TIN-22-28-8061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6206-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8022
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6102-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-28-8032
 Order CONN HEADER 3POS .100 R/A GOLD-22-28-8032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6103-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-8042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-8042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6104-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-28-8052
 Order CONN HEADER 5POS .100 R/A GOLD-22-28-8052 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6105-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-28-8072
 Order CONN HEADER 7POS .100 R/A GOLD-22-28-8072 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6107-ND.
CONN HEADER 8POS .100 R/A GOLD - 22-28-8082
 Order CONN HEADER 8POS .100 R/A GOLD-22-28-8082 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6108-ND.