CONN HEADER 25POS .100 R/A GOLD - 22-28-8252 - Connectors

Digi-Key Part Number WM6125-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.07
1.012
0.9196
0.705
0.58239
0.50882
0.45978
Extended Price
1.07
10.12
91.96
352.50
582.39
2544.10
4597.80
Manufacturer Part Number22-28-8252
Product DescriptionCONN HEADER 25POS .100 R/A GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 25POS .100 R/A GOLD - 22-28-8252 - Connectors Details
Technical/Catalog Information22-28-8252
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.244" (6.20mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts25
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 8252
22288252
WM6125 ND
WM6125ND
WM6125

Purchase CONN HEADER 25POS .100 R/A GOLD - 22-28-8252 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 25POS .100 R/A GOLD - 22-28-8252
Connectors

CONN HEADER 25POS .100 R/A GOLD - 22-28-8252 (WM6125-ND)

Related parts Connectors:
CONN HEADER 25POS .100 R/A GOLD - 22-28-8252
 Order CONN HEADER 25POS .100 R/A GOLD-22-28-8252 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6125-ND.
CONN HEADER 25POS .100 R/A GOLD - 22-28-8253
 Order CONN HEADER 25POS .100 R/A GOLD-22-28-8253 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6325-ND.
CONN HEADER 25POS .100 R/A GOLD - 22-28-8254
 Order CONN HEADER 25POS .100 R/A GOLD-22-28-8254 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8254-ND.
CONN HEADER 25POS .100 R/A GOLD - 22-28-8255
 Order CONN HEADER 25POS .100 R/A GOLD-22-28-8255 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8255-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-6042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-6042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-6042-ND.
CONN HEADER 25POS .100 R/A TIN - 22-28-8250
 Order CONN HEADER 25POS .100 R/A TIN-22-28-8250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6025-ND.
CONN HEADER 25POS .100 R/A TIN - 22-28-8251
 Order CONN HEADER 25POS .100 R/A TIN-22-28-8251 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6225-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8022
 Order CONN HEADER 2POS .100 R/A GOLD-22-28-8022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6102-ND.
CONN HEADER 3POS .100 R/A GOLD - 22-28-8032
 Order CONN HEADER 3POS .100 R/A GOLD-22-28-8032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6103-ND.
CONN HEADER 4POS .100 R/A GOLD - 22-28-8042
 Order CONN HEADER 4POS .100 R/A GOLD-22-28-8042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6104-ND.
CONN HEADER 5POS .100 R/A GOLD - 22-28-8052
 Order CONN HEADER 5POS .100 R/A GOLD-22-28-8052 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6105-ND.
CONN HEADER 6POS .100 R/A GOLD - 22-28-8062
 Order CONN HEADER 6POS .100 R/A GOLD-22-28-8062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6106-ND.
CONN HEADER 7POS .100 R/A GOLD - 22-28-8072
 Order CONN HEADER 7POS .100 R/A GOLD-22-28-8072 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6107-ND.
CONN HEADER 8POS .100 R/A GOLD - 22-28-8082
 Order CONN HEADER 8POS .100 R/A GOLD-22-28-8082 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6108-ND.
CONN HEADER 9POS .100 R/A GOLD - 22-28-8092
 Order CONN HEADER 9POS .100 R/A GOLD-22-28-8092 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6109-ND.