CONN HEADER 26POS .100 R/A TIN - 22-28-8260 - Connectors

Digi-Key Part Number WM6026-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.91
0.86
0.7821
0.59964
0.49535
0.43278
0.39107
Extended Price
0.91
8.60
78.21
299.82
495.35
2163.90
3910.70
Manufacturer Part Number22-28-8260
Product DescriptionCONN HEADER 26POS .100 R/A TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 26POS .100 R/A TIN - 22-28-8260 - Connectors Details
Technical/Catalog Information22-28-8260
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.244" (6.20mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts26
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 28 8260
22288260
WM6026 ND
WM6026ND
WM6026

Purchase CONN HEADER 26POS .100 R/A TIN - 22-28-8260 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 26POS .100 R/A TIN - 22-28-8260
Connectors

CONN HEADER 26POS .100 R/A TIN - 22-28-8260 (WM6026-ND)

Related parts Connectors:
CONN HEADER 26POS .100 R/A TIN - 22-28-8260
 Order CONN HEADER 26POS .100 R/A TIN-22-28-8260 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6026-ND.
CONN HEADER 26POS .100 R/A TIN - 22-28-8261
 Order CONN HEADER 26POS .100 R/A TIN-22-28-8261 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6226-ND.
CONN HEADER 2POS .100 R/A TIN - 22-28-8020
 Order CONN HEADER 2POS .100 R/A TIN-22-28-8020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6002-ND.
CONN HEADER 3POS .100 R/A TIN - 22-28-8030
 Order CONN HEADER 3POS .100 R/A TIN-22-28-8030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6003-ND.
CONN HEADER 4POS .100 R/A TIN - 22-28-8040
 Order CONN HEADER 4POS .100 R/A TIN-22-28-8040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6004-ND.
CONN HEADER 5POS .100 R/A TIN - 22-28-8050
 Order CONN HEADER 5POS .100 R/A TIN-22-28-8050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6005-ND.
CONN HEADER 6POS .100 R/A TIN - 22-28-8060
 Order CONN HEADER 6POS .100 R/A TIN-22-28-8060 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6006-ND.
CONN HEADER 7POS .100 R/A TIN - 22-28-8070
 Order CONN HEADER 7POS .100 R/A TIN-22-28-8070 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6007-ND.
CONN HEADER 8POS .100 R/A TIN - 22-28-8080
 Order CONN HEADER 8POS .100 R/A TIN-22-28-8080 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6008-ND.
CONN HEADER 9POS .100 R/A TIN - 22-28-8090
 Order CONN HEADER 9POS .100 R/A TIN-22-28-8090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6009-ND.
CONN HEADER 10POS .100 R/A TIN - 22-28-8100
 Order CONN HEADER 10POS .100 R/A TIN-22-28-8100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6010-ND.
CONN HEADER 11POS .100 R/A TIN - 22-28-8110
 Order CONN HEADER 11POS .100 R/A TIN-22-28-8110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6011-ND.
CONN HEADER 12POS .100 R/A TIN - 22-28-8120
 Order CONN HEADER 12POS .100 R/A TIN-22-28-8120 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6012-ND.
CONN HEADER 13POS .100 R/A TIN - 22-28-8130
 Order CONN HEADER 13POS .100 R/A TIN-22-28-8130 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6013-ND.
CONN HEADER 14POS .100 R/A TIN - 22-28-8140
 Order CONN HEADER 14POS .100 R/A TIN-22-28-8140 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6014-ND.