SENSOR 500PSIS 7/16 5V - P51-500-S-Y-P-5V - Sensors, Transducers

Digi-Key Part Number P51-500-S-Y-P-5V-ND
Price Break
5
Unit Price
51.91
Extended Price
259.55
Manufacturer Part NumberP51-500-S-Y-P-5V
Product DescriptionSENSOR 500PSIS 7/16 5V
Quantity Available Non-Stock
All prices are in GBP

SENSOR 500PSIS 7/16 5V - P51-500-S-Y-P-5V - Sensors, Transducers Details
Technical/Catalog InformationP51-500-S-Y-P-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 500 S Y P 5V
P51500SYP5V

Purchase SENSOR 500PSIS 7/16 5V - P51-500-S-Y-P-5V - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR 500PSIS 7/16 5V - P51-500-S-Y-P-5V
Sensors, Transducers

SENSOR 500PSIS 7/16 5V - P51-500-S-Y-P-5V (P51-500-S-Y-P-5V-ND)

Related parts Sensors, Transducers:
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-D-P-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-D-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-D-P-5V-ND.
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-I-P-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-I-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-I-P-5V-ND.
SENSOR 500PSI 7/16-20 UNF 2B 5V - P51-500-A-O-P-5V
 Order SENSOR 500PSI 7/16-20 UNF 2B 5V-P51-500-A-O-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-O-P-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-T-P-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-T-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-T-P-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-U-P-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-U-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-U-P-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-Y-P-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-Y-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-Y-P-5V-ND.
SENSOR 500PSI 5/8" 7/16 UNF 5V - P51-500-A-AA-P-5V
 Order SENSOR 500PSI 5/8" 7/16 UNF 5V-P51-500-A-AA-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-AA-P-5V-ND.
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-AD-P-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-AD-P-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-AD-P-5V-ND.
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-D-D-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-D-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-D-D-5V-ND.
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-I-D-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-I-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-I-D-5V-ND.
SENSOR 500PSI 7/16-20 UNF 2B 5V - P51-500-A-O-D-5V
 Order SENSOR 500PSI 7/16-20 UNF 2B 5V-P51-500-A-O-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-O-D-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-T-D-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-T-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-T-D-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-U-D-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-U-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-U-D-5V-ND.
SENSOR 500PSI 7/16-20-2B 1-5V - P51-500-A-Y-D-5V
 Order SENSOR 500PSI 7/16-20-2B 1-5V-P51-500-A-Y-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-Y-D-5V-ND.
SENSOR 500PSI 7/16-20 UNF 1-5V - P51-500-A-AA-D-5V
 Order SENSOR 500PSI 7/16-20 UNF 1-5V-P51-500-A-AA-D-5V online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-A-AA-D-5V-ND.