CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K - Capacitors

Digi-Key Part Number 445-2509-6-ND
Price Break
10
100
500
1000
Unit Price
0.073
0.0429
0.02476
0.01716
Extended Price
0.73
4.29
12.38
17.16
Manufacturer Part NumberC1608X8R2A472K
Product DescriptionCAP CER 4700PF 100V X8R 10% 0603
Quantity Available 0
All prices are in GBP

CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K - Capacitors Details
Technical/Catalog InformationC1608X8R2A472K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX8R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 150°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608X8R2A472K
C1608X8R2A472K
445 2509 6 ND
44525096ND
445-2509-6

Purchase CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K
Capacitors

CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K (445-2509-6-ND)

Related parts Capacitors :
CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K
 Order CAP CER 4700PF 100V X8R 10% 0603-C1608X8R2A472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2509-2-ND.
CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K
 Order CAP CER 4700PF 100V X8R 10% 0603-C1608X8R2A472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2509-1-ND.
CAP CER 4700PF 100V X8R 10% 0603 - C1608X8R2A472K
 Order CAP CER 4700PF 100V X8R 10% 0603-C1608X8R2A472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2509-6-ND.
CAP CER 4700PF 100V X7R 10% 0603 - C1608X7R2A472K
 Order CAP CER 4700PF 100V X7R 10% 0603-C1608X7R2A472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1302-2-ND.
CAP CER 4700PF 100V X7R 10% 0603 - C1608X7R2A472K
 Order CAP CER 4700PF 100V X7R 10% 0603-C1608X7R2A472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1302-1-ND.
CAP CER 4700PF 100V X7R 10% 0603 - C1608X7R2A472K
 Order CAP CER 4700PF 100V X7R 10% 0603-C1608X7R2A472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1302-6-ND.
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
 Order CAP CER 4700PF 50V X8R 10% 0603-C1608X8R1H472K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2503-2-ND.
CAP CER 1000PF 100V X8R 10% 0603 - C1608X8R2A102K
 Order CAP CER 1000PF 100V X8R 10% 0603-C1608X8R2A102K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2507-2-ND.
CAP CER 2200PF 100V X8R 10% 0603 - C1608X8R2A222K
 Order CAP CER 2200PF 100V X8R 10% 0603-C1608X8R2A222K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2508-2-ND.
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
 Order CAP CER 4700PF 50V X8R 10% 0603-C1608X8R1H472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2503-1-ND.
CAP CER 1000PF 100V X8R 10% 0603 - C1608X8R2A102K
 Order CAP CER 1000PF 100V X8R 10% 0603-C1608X8R2A102K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2507-1-ND.
CAP CER 2200PF 100V X8R 10% 0603 - C1608X8R2A222K
 Order CAP CER 2200PF 100V X8R 10% 0603-C1608X8R2A222K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2508-1-ND.
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
 Order CAP CER 4700PF 50V X8R 10% 0603-C1608X8R1H472K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2503-6-ND.
CAP CER 1000PF 100V X8R 10% 0603 - C1608X8R2A102K
 Order CAP CER 1000PF 100V X8R 10% 0603-C1608X8R2A102K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2507-6-ND.
CAP CER 1500PF 100V X8R 10% 0603 - C1608X8R2A152K
 Order CAP CER 1500PF 100V X8R 10% 0603-C1608X8R2A152K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3427-2-ND.