CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162 - Connectors

Digi-Key Part Number 22-55-2162-ND
Price Break
500
Unit Price
0.69582
Extended Price
347.91
Manufacturer Part Number22-55-2162
Product DescriptionCONN HOUSING DUAL ROW 16POS .100
Quantity Available 0
All prices are in GBP

CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162 - Connectors Details
Technical/Catalog Information22-55-2162
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts16
Number of Rows2
Pitch0.100" (2.54mm)
SeriesC-Grid® SL™ 70450
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 55 2162
22552162

Purchase CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162
Connectors

CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162 (22-55-2162-ND)

Related parts Connectors:
CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162
 Order CONN HOUSING DUAL ROW 16POS .100-22-55-2162 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-55-2162-ND.
CONN HOUSING 10POS .100 DUAL - 22-55-2101
 Order CONN HOUSING 10POS .100 DUAL-22-55-2101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2522-ND.
CONN HOUS 2POS .100 W/RAMP/RIB - 22-01-3027
 Order CONN HOUS 2POS .100 W/RAMP/RIB-22-01-3027 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2000-ND.
CONN RECEPT 16POS 3MM DUAL ROW - 43025-1600
 Order CONN RECEPT 16POS 3MM DUAL ROW-43025-1600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2490-ND.
CONN HOUSING 10POS .100" DUAL - 90142-0010
 Order CONN HOUSING 10POS .100" DUAL-90142-0010 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8037-ND.
CONN HOUSING 2POS .100 SINGLE - 50-57-9002
 Order CONN HOUSING 2POS .100 SINGLE-50-57-9002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2800-ND.
CONN HOUSING 6POS .100 SINGLE - 50-57-9006
 Order CONN HOUSING 6POS .100 SINGLE-50-57-9006 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2804-ND.
CONN HOUSING 3POS .100 W/LATCH - 50-57-9403
 Order CONN HOUSING 3POS .100 W/LATCH-50-57-9403 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2901-ND.
CONN HOUSING 6POS .100 W/LATCH - 50-57-9406
 Order CONN HOUSING 6POS .100 W/LATCH-50-57-9406 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2904-ND.
CONN HOUSING 3POS .100 HI PRESS - 10-11-2033
 Order CONN HOUSING 3POS .100 HI PRESS-10-11-2033 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2602-ND.
CONN HOUSING MALE 2POS .100 - 70107-0001
 Order CONN HOUSING MALE 2POS .100-70107-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2533-ND.
CONN HOUSING MALE 3POS .100 - 70107-0002
 Order CONN HOUSING MALE 3POS .100-70107-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2534-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4160
 Order CONN HEADER 16POS .100 VERT TIN-22-28-4160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6416-ND.
CONN HOUSING CRIMP 16POS 2MM - 51089-1605
 Order CONN HOUSING CRIMP 16POS 2MM-51089-1605 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 51089-1605-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.