CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP - Capacitors

Digi-Key Part Number PCE4562TR-ND
Price Break
900
5400
9000
23400
Unit Price
0.06864
0.06402
0.0594
0.0561
Extended Price
61.78
345.71
534.60
1312.74
Manufacturer Part NumberEEE-0JA331XAP
Product DescriptionCAP ELECT 330UF 6.3V VS SMD
Quantity Available 1800
All prices are in GBP

CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP - Capacitors Details
Technical/Catalog InformationEEE-0JA331XAP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
Voltage - Rated6.3V
Tolerance±20%
SeriesVS
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE 0JA331XAP
EEE0JA331XAP
PCE4562TR ND
PCE4562TRND
PCE4562TR

Purchase CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP
Capacitors

CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP (PCE4562TR-ND)

Related parts Capacitors :
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331XAP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4562TR-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331XAP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4562CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XAP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331XAP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4562DKR-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331P
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3860TR-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331XP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3861TR-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331P
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3860CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331XP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331XP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3861CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331AP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331AP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4561TR-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331AP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331AP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4561CT-ND.
CAP ELECT 330UF 6.3V VS SMD - EEE-0JA331AP
 Order CAP ELECT 330UF 6.3V VS SMD-EEE-0JA331AP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4561DKR-ND.
CAP ELECT 330UF 6.3V VS SMD - ECE-V0JA331P
 Order CAP ELECT 330UF 6.3V VS SMD-ECE-V0JA331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2034TR-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
 Order CAP ELECT 330UF 6.3V HC SMD-EEE-HC0J331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3743TR-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
 Order CAP ELECT 330UF 6.3V HC SMD-EEE-HC0J331P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3743CT-ND.
CAP ELECT 220UF 6.3V VS SMD - EEE-0JA221WP
 Order CAP ELECT 220UF 6.3V VS SMD-EEE-0JA221WP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3858TR-ND.
CAP ELECT 330UF 6.3V FK SMD - EEE-FK0J331P
 Order CAP ELECT 330UF 6.3V FK SMD-EEE-FK0J331P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3767TR-ND.