CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR

Digi-Key Part Number PCE4559TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.03564
0.03366
0.03102
0.02904
Extended Price
71.28
201.96
310.20
755.04
Manufacturer Part NumberEEE-0JA220AR
Product DescriptionCAP ELECT 22UF 6.3V VS SMD
Quantity Available 8000
All prices are in GBP

CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR Details
Technical/Catalog InformationEEE-0JA220AR
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
Voltage - Rated6.3V
Tolerance±20%
SeriesVS
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE 0JA220AR
EEE0JA220AR
PCE4559TR ND
PCE4559TRND
PCE4559TR

Purchase CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR

CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR (PCE4559TR-ND)

Related parts :
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JA220AR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4559TR-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JA220AR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4559CT-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220AR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JA220AR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4559DKR-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220SR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JA220SR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3857TR-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JS220WR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JS220WR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3865TR-ND.
CAP ELECT 22UF 63V VS SMD - EEE-1JA220P
 Order CAP ELECT 22UF 63V VS SMD-EEE-1JA220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3943TR-ND.
CAP ELECT 22UF 63V VS SMD - EEE-1JA220UP
 Order CAP ELECT 22UF 63V VS SMD-EEE-1JA220UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3944TR-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JA220SR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JA220SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3857CT-ND.
CAP ELECT 22UF 6.3V VS SMD - EEE-0JS220WR
 Order CAP ELECT 22UF 6.3V VS SMD-EEE-0JS220WR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3865CT-ND.
CAP ELECT 22UF 63V VS SMD - EEE-1JA220P
 Order CAP ELECT 22UF 63V VS SMD-EEE-1JA220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3943CT-ND.
CAP ELECT 22UF 63V VS SMD - EEE-1JA220UP
 Order CAP ELECT 22UF 63V VS SMD-EEE-1JA220UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3944CT-ND.
CAP ELECT 22UF 6.3V HC SMD - EEE-HC0J220R
 Order CAP ELECT 22UF 6.3V HC SMD-EEE-HC0J220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3739TR-ND.
CAP ELECT 22UF 6.3V HC SMD - EEE-HC0J220R
 Order CAP ELECT 22UF 6.3V HC SMD-EEE-HC0J220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3739CT-ND.
CAP ELECT 220UF 6.3V VS SMD - EEE-0JA221WP
 Order CAP ELECT 220UF 6.3V VS SMD-EEE-0JA221WP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3858TR-ND.
CAP ELECT 22UF 35V VS SMD - EEE-1VA220SP
 Order CAP ELECT 22UF 35V VS SMD-EEE-1VA220SP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3952TR-ND.