CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME - Capacitors

Digi-Key Part Number 478-2690-6-ND
Price Break
10
100
500
1000
Unit Price
0.678
0.616
0.5544
0.4928
Extended Price
6.78
61.60
277.20
492.80
Manufacturer Part NumberSQCAEM5R6CAJME
Product DescriptionCAP RF 5.6PF 150V 0605 SMD
Quantity Available 0
All prices are in GBP

CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME - Capacitors Details
Technical/Catalog InformationSQCAEM5R6CAJME
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated150V
Tolerance±0.25pF
SeriesSQ
Package / Case0605 (1513 metric)
PackagingDigi-Reel®
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCAEM5R6CAJME
SQCAEM5R6CAJME
478 2690 6 ND
47826906ND
478-2690-6

Purchase CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME
Capacitors

CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME (478-2690-6-ND)

Related parts Capacitors :
CAP RF .6PF 150V 0605 SMD - SQCAEM0R6BAJME
 Order CAP RF .6PF 150V 0605 SMD-SQCAEM0R6BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2672-2-ND.
CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME
 Order CAP RF 5.6PF 150V 0605 SMD-SQCAEM5R6CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2690-2-ND.
CAP RF .6PF 150V 0605 SMD - SQCAEM0R6BAJME
 Order CAP RF .6PF 150V 0605 SMD-SQCAEM0R6BAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2672-1-ND.
CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME
 Order CAP RF 5.6PF 150V 0605 SMD-SQCAEM5R6CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2690-1-ND.
CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME\500
 Order CAP RF 5.6PF 150V 0605 SMD-SQCAEM5R6CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R6CAJME\500-ND.
CAP RF 5.6PF 150V 0605 SMD - SQCAEM5R6CAJME
 Order CAP RF 5.6PF 150V 0605 SMD-SQCAEM5R6CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2690-6-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order CAP RF .1PF 150V 0605 SMD-SQCAEM0R1BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order CAP RF .2PF 150V 0605 SMD-SQCAEM0R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order CAP RF .3PF 150V 0605 SMD-SQCAEM0R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
 Order CAP RF .4PF 150V 0605 SMD-SQCAEM0R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2670-2-ND.
CAP RF .5PF 150V 0605 SMD - SQCAEM0R5BAJME
 Order CAP RF .5PF 150V 0605 SMD-SQCAEM0R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2671-2-ND.
CAP RF .7PF 150V 0605 SMD - SQCAEM0R7BAJME
 Order CAP RF .7PF 150V 0605 SMD-SQCAEM0R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2673-2-ND.
CAP RF .8PF 150V 0605 SMD - SQCAEM0R8BAJME
 Order CAP RF .8PF 150V 0605 SMD-SQCAEM0R8BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2674-2-ND.
CAP RF .9PF 150V 0605 SMD - SQCAEM0R9BAJME
 Order CAP RF .9PF 150V 0605 SMD-SQCAEM0R9BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2675-2-ND.
CAP RF 1.0PF 150V 0605 SMD - SQCAEM1R0BAJME
 Order CAP RF 1.0PF 150V 0605 SMD-SQCAEM1R0BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2676-2-ND.