CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A - Capacitors

Digi-Key Part Number 478-2870-6-ND
Price Break
10
100
500
1000
Unit Price
0.436
0.2574
0.1485
0.10296
Extended Price
4.36
25.74
74.25
102.96
Manufacturer Part NumberW2A4ZC104MAT2A
Product DescriptionCAP 4-ARRAY .10UF 10V X7R 0508
Quantity Available Available
All prices are in GBP

CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A - Capacitors Details
Technical/Catalog InformationW2A4ZC104MAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated10V
Tolerance±20%
Package / Case0508 (1220 metric)
PackagingDigi-Reel®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W2A4ZC104MAT2A
W2A4ZC104MAT2A
478 2870 6 ND
47828706ND
478-2870-6

Purchase CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Capacitors

CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A (478-2870-6-ND)

Related parts Capacitors :
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order CAP 4-ARRAY .10UF 10V X7R 0508-W2A4ZC104MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2870-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order CAP 4-ARRAY .10UF 10V X7R 0508-W2A4ZC104MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order CAP 4-ARRAY .10UF 10V X7R 0508-W2A4ZC104MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2870-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2875-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2883-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order CAP 4-ARRAY .10UF 10V X5R 0508-W2A4ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-6-ND.
CAP 4-ARRAY .10UF 16V X7R 0612 - W3A4YC104MAT2A
 Order CAP 4-ARRAY .10UF 16V X7R 0612-W3A4YC104MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2869-2-ND.
CAP 4-ARRAY 10000PF 50V X7R 0508 - W2A45C103MAT2A
 Order CAP 4-ARRAY 10000PF 50V X7R 0508-W2A45C103MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2873-2-ND.
CAP 4-ARRAY 10000PF 50V X7R 0508 - W2A45C103KAT2A
 Order CAP 4-ARRAY 10000PF 50V X7R 0508-W2A45C103KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2878-2-ND.
CAP 4-ARRAY .10UF 16V X7R 0612 - W3A4YC104KAT2A
 Order CAP 4-ARRAY .10UF 16V X7R 0612-W3A4YC104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2879-2-ND.
CAP 4-ARRAY 470PF 100V X7R 0508 - W2A41C471MAT2A
 Order CAP 4-ARRAY 470PF 100V X7R 0508-W2A41C471MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2880-2-ND.
CAP 4-ARRAY .10UF 16V X7R 0612 - W3A4YC104MAT2A
 Order CAP 4-ARRAY .10UF 16V X7R 0612-W3A4YC104MAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2869-1-ND.