CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A

Digi-Key Part Number 478-2989-6-ND
Price Break
10
100
500
Unit Price
2.323
1.3728
0.792
Extended Price
23.23
137.28
396.00
Manufacturer Part Number1812AC102KAT1A
Product DescriptionCAP CERM 1000PF 1000V X7R 1812
Quantity Available Available
All prices are in GBP

CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A Details
Technical/Catalog Information1812AC102KAT1A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812AC102KAT1A
1812AC102KAT1A
478 2989 6 ND
47829896ND
478-2989-6

Purchase CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A

CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A (478-2989-6-ND)

Related parts :
CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1812-1812AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2989-1-ND.
CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1812-1812AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2989-6-ND.
CAP CERM 1000PF 1000V X7R 1812 - 1812AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1812-1812AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2989-2-ND.
CAP CERM 1000PF 1000V X7R 1206 - 1206AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1206-1206AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2952-1-ND.
CAP CERM 1000PF 1000V X7R 1808 - 1808AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1808-1808AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2966-1-ND.
CAP CERM 1000PF 1000V NP0 1812 - 1812AA102MAT1A
 Order CAP CERM 1000PF 1000V NP0 1812-1812AA102MAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2986-1-ND.
CAP CERM 10000PF 1000V X7R 1812 - 1812AC103KAT1A
 Order CAP CERM 10000PF 1000V X7R 1812-1812AC103KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2990-1-ND.
CAP CERM 22000PF 1000V X7R 1812 - 1812AC223KAT1A
 Order CAP CERM 22000PF 1000V X7R 1812-1812AC223KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2991-1-ND.
CAP CERM 27000PF 1000V X7R 1812 - 1812AC273KAT1A
 Order CAP CERM 27000PF 1000V X7R 1812-1812AC273KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2992-1-ND.
CAP CERM 4700PF 1000V X7R 1812 - 1812AC472KAT1A
 Order CAP CERM 4700PF 1000V X7R 1812-1812AC472KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2993-1-ND.
CAP CERM 5000PF 1000V X7R 1812 - 1812AC502KAT1A
 Order CAP CERM 5000PF 1000V X7R 1812-1812AC502KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2994-1-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102KAT1A
 Order CAP CERM 1000PF 2000V X7R 1812-1812GC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3000-1-ND.
CAP CERM 1000PF 2000V X7R 1812 - 1812GC102MAT1A
 Order CAP CERM 1000PF 2000V X7R 1812-1812GC102MAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3001-1-ND.
CAP CERM 1000PF 3000V X7R 1812 - 1812HC102KAT1A
 Order CAP CERM 1000PF 3000V X7R 1812-1812HC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3006-1-ND.
CAP CERM 1000PF 1000V X7R 0805 - 0805AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 0805-0805AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3998-1-ND.