CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A - Capacitors

Digi-Key Part Number 478-3499-6-ND
Price Break
10
100
500
1000
Unit Price
0.159
0.1053
0.09364
0.08193
Extended Price
1.59
10.53
46.82
81.93
Manufacturer Part NumberSQCSVA5R6CAT1A
Product DescriptionCAP RF 5.6PF 250V 0603 SMD
Quantity Available 0
All prices are in GBP

CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A - Capacitors Details
Technical/Catalog InformationSQCSVA5R6CAT1A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated250V
Tolerance±0.25pF
SeriesSQ
Package / Case0603 (1608 metric)
PackagingDigi-Reel®
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCSVA5R6CAT1A
SQCSVA5R6CAT1A
478 3499 6 ND
47834996ND
478-3499-6

Purchase CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A
Capacitors

CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A (478-3499-6-ND)

Related parts Capacitors :
CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A
 Order CAP RF 5.6PF 250V 0603 SMD-SQCSVA5R6CAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3499-2-ND.
CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A
 Order CAP RF 5.6PF 250V 0603 SMD-SQCSVA5R6CAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3499-1-ND.
CAP RF 5.6PF 250V 0603 SMD - SQCSVA5R6CAT1A
 Order CAP RF 5.6PF 250V 0603 SMD-SQCSVA5R6CAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3499-6-ND.
CAP RF 0.2PF 250V 0603 SMD - SQCSVA0R2BAT1A
 Order CAP RF 0.2PF 250V 0603 SMD-SQCSVA0R2BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3482-2-ND.
CAP RF 0.4PF 250V 0603 SMD - SQCSVA0R4BAT1A
 Order CAP RF 0.4PF 250V 0603 SMD-SQCSVA0R4BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3483-2-ND.
CAP RF 0.6PF 250V 0603 SMD - SQCSVA0R6BAT1A
 Order CAP RF 0.6PF 250V 0603 SMD-SQCSVA0R6BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3484-2-ND.
CAP RF 0.8PF 250V 0603 SMD - SQCSVA0R8BAT1A
 Order CAP RF 0.8PF 250V 0603 SMD-SQCSVA0R8BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3485-2-ND.
CAP RF 1.0PF 250V 0603 SMD - SQCSVA1R0BAT1A
 Order CAP RF 1.0PF 250V 0603 SMD-SQCSVA1R0BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3486-2-ND.
CAP RF 1.1PF 250V 0603 SMD - SQCSVA1R1BAT1A
 Order CAP RF 1.1PF 250V 0603 SMD-SQCSVA1R1BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3487-2-ND.
CAP RF 1.2PF 250V 0603 SMD - SQCSVA1R2BAT1A
 Order CAP RF 1.2PF 250V 0603 SMD-SQCSVA1R2BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3488-2-ND.
CAP RF 1.5PF 250V 0603 SMD - SQCSVA1R5BAT1A
 Order CAP RF 1.5PF 250V 0603 SMD-SQCSVA1R5BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3489-2-ND.
CAP RF 1.8PF 250V 0603 SMD - SQCSVA1R8BAT1A
 Order CAP RF 1.8PF 250V 0603 SMD-SQCSVA1R8BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3490-2-ND.
CAP RF 2.0PF 250V 0603 SMD - SQCSVA2R0BAT1A
 Order CAP RF 2.0PF 250V 0603 SMD-SQCSVA2R0BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3491-2-ND.
CAP RF 2.2PF 250V 0603 SMD - SQCSVA2R2BAT1A
 Order CAP RF 2.2PF 250V 0603 SMD-SQCSVA2R2BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3492-2-ND.
CAP RF 2.4PF 250V 0603 SMD - SQCSVA2R4BAT1A
 Order CAP RF 2.4PF 250V 0603 SMD-SQCSVA2R4BAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3493-2-ND.