CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A - Capacitors

Digi-Key Part Number 478-2983-6-ND
Price Break
10
100
500
1000
Unit Price
2.178
1.287
0.7425
0.5148
Extended Price
21.78
128.70
371.25
514.80
Manufacturer Part Number1808WC102KAT1A
Product DescriptionCAP CERM 1000PF 2500V X7R 1808
Quantity Available Available
All prices are in GBP

CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A - Capacitors Details
Technical/Catalog Information1808WC102KAT1A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance1000pF
Voltage - Rated2500V (2.5kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808WC102KAT1A
1808WC102KAT1A
478 2983 6 ND
47829836ND
478-2983-6

Purchase CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A
Capacitors

CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A (478-2983-6-ND)

Related parts Capacitors :
CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A
 Order CAP CERM 1000PF 2500V X7R 1808-1808WC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2983-1-ND.
CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A
 Order CAP CERM 1000PF 2500V X7R 1808-1808WC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2983-6-ND.
CAP CERM 1000PF 2500V X7R 1808 - 1808WC102KAT1A
 Order CAP CERM 1000PF 2500V X7R 1808-1808WC102KAT1A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2983-2-ND.
CAP CERM 1000PF 1000V X7R 1808 - 1808AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1808-1808AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2966-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
 Order CAP CERM 1000PF 2000V X7R 1808-1808GC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2974-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102MAT1A
 Order CAP CERM 1000PF 2000V X7R 1808-1808GC102MAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2975-1-ND.
CAP CERM 1000PF 3000V X7R 1808 - 1808HC102KAT1A
 Order CAP CERM 1000PF 3000V X7R 1808-1808HC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2981-1-ND.
CAP CERM 1000PF 1500V X7R 1808 - 1808SC102KAT1A
 Order CAP CERM 1000PF 1500V X7R 1808-1808SC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2982-1-ND.
CAP CERM 1200PF 2500V X7R 1808 - 1808WC122KAT1A
 Order CAP CERM 1200PF 2500V X7R 1808-1808WC122KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2984-1-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102KAT1A
 Order CAP CERM 1000PF 2000V X7R 1808-1808GC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2974-6-ND.
CAP CERM 1000PF 1500V X7R 1808 - 1808SC102KAT1A
 Order CAP CERM 1000PF 1500V X7R 1808-1808SC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2982-6-ND.
CAP CERM 1200PF 2500V X7R 1808 - 1808WC122KAT1A
 Order CAP CERM 1200PF 2500V X7R 1808-1808WC122KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2984-6-ND.
CAP CERM 1000PF 3000V X7R 1808 - 1808HC102KAT1A
 Order CAP CERM 1000PF 3000V X7R 1808-1808HC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2981-6-ND.
CAP CERM 1000PF 2000V X7R 1808 - 1808GC102MAT1A
 Order CAP CERM 1000PF 2000V X7R 1808-1808GC102MAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2975-6-ND.
CAP CERM 1000PF 1000V X7R 1808 - 1808AC102KAT1A
 Order CAP CERM 1000PF 1000V X7R 1808-1808AC102KAT1A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2966-6-ND.