CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME - Capacitors

Digi-Key Part Number 478-2633-6-ND
Price Break
10
100
500
1000
Unit Price
0.801
0.7277
0.65488
0.58212
Extended Price
8.01
72.77
327.44
582.12
Manufacturer Part NumberSQCB7M5R6CAJME
Product DescriptionCAP RF 5.6PF 500V 1210 SMD
Quantity Available 0
All prices are in GBP

CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME - Capacitors Details
Technical/Catalog InformationSQCB7M5R6CAJME
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated500V
Tolerance±0.25pF
SeriesSQ
Package / Case1210 (3225 metric)
PackagingDigi-Reel®
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCB7M5R6CAJME
SQCB7M5R6CAJME
478 2633 6 ND
47826336ND
478-2633-6

Purchase CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
Capacitors

CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME (478-2633-6-ND)

Related parts Capacitors :
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2633-2-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2633-1-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6CAJME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2633-6-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
 Order CAP RF 1.0PF 500V 1210 SMD-SQCB7M1R0BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
 Order CAP RF 1.2PF 500V 1210 SMD-SQCB7M1R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2622-2-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
 Order CAP RF 1.5PF 500V 1210 SMD-SQCB7M1R5BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2623-2-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
 Order CAP RF 1.8PF 500V 1210 SMD-SQCB7M1R8BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2624-2-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
 Order CAP RF 2.0PF 500V 1210 SMD-SQCB7M2R0BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2625-2-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
 Order CAP RF 2.2PF 500V 1210 SMD-SQCB7M2R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2626-2-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
 Order CAP RF 2.4PF 500V 1210 SMD-SQCB7M2R4BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2627-2-ND.
CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BAJME
 Order CAP RF 2.7PF 500V 1210 SMD-SQCB7M2R7BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2628-2-ND.
CAP RF 3.0PF 500V 1210 SMD - SQCB7M3R0BAJME
 Order CAP RF 3.0PF 500V 1210 SMD-SQCB7M3R0BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2629-2-ND.
CAP RF 3.3PF 500V 1210 SMD - SQCB7M3R3BAJME
 Order CAP RF 3.3PF 500V 1210 SMD-SQCB7M3R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2630-2-ND.
CAP RF 3.9PF 500V 1210 SMD - SQCB7M3R9CAJME
 Order CAP RF 3.9PF 500V 1210 SMD-SQCB7M3R9CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2631-2-ND.