CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME - Capacitors

Digi-Key Part Number 478-2655-6-ND
Price Break
10
100
500
1000
Unit Price
0.831
0.755
0.67954
0.60403
Extended Price
8.31
75.50
339.77
604.03
Manufacturer Part NumberSQCB9M201JAJME
Product DescriptionCAP RF 200PF 300V 1210 SMD
Quantity Available Available
All prices are in GBP

CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME - Capacitors Details
Technical/Catalog InformationSQCB9M201JAJME
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance200pF
Voltage - Rated300V
Tolerance±5%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingDigi-Reel®
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCB9M201JAJME
SQCB9M201JAJME
478 2655 6 ND
47826556ND
478-2655-6

Purchase CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME
Capacitors

CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME (478-2655-6-ND)

Related parts Capacitors :
CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2655-1-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2655-6-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2655-2-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJME\500
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M201JAJME\500-ND.
CAP RF 120PF 300V 1210 SMD - SQCB9M121JAJME
 Order CAP RF 120PF 300V 1210 SMD-SQCB9M121JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2652-1-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME
 Order CAP RF 150PF 300V 1210 SMD-SQCB9M151JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2653-1-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181JAJME
 Order CAP RF 180PF 300V 1210 SMD-SQCB9M181JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2654-1-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9A201FAJME
 Order CAP RF 200PF 300V 1210 SMD-SQCB9A201FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9A201FAJME-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201FAJWE
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M201FAJWE-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201JAJWE
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M201JAJWE-ND.
CAP RF 200PF 300V 1210 SMD - SQCB9M201JATME\500
 Order CAP RF 200PF 300V 1210 SMD-SQCB9M201JATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB9M201JATME\500-ND.
CAP RF 180PF 300V 1210 SMD - SQCB9M181JAJME
 Order CAP RF 180PF 300V 1210 SMD-SQCB9M181JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2654-6-ND.
CAP RF 120PF 300V 1210 SMD - SQCB9M121JAJME
 Order CAP RF 120PF 300V 1210 SMD-SQCB9M121JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2652-6-ND.
CAP RF 150PF 300V 1210 SMD - SQCB9M151JAJME
 Order CAP RF 150PF 300V 1210 SMD-SQCB9M151JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2653-6-ND.
CAP RF 120PF 300V 1210 SMD - SQCB9M121JAJME
 Order CAP RF 120PF 300V 1210 SMD-SQCB9M121JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2652-2-ND.