CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400 - Capacitors

Digi-Key Part Number 478-2391-6-ND
Price Break
1
10
100
500
1000
Unit Price
0.66
0.574
0.5016
0.396
0.33
Extended Price
0.66
5.74
50.16
198.00
330.00
Manufacturer Part NumberTPSA475K010R1400
Product DescriptionCAP TANT LOESR 4.7UF 10V 10% SMD
Quantity Available Available
All prices are in GBP

CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400 - Capacitors Details
Technical/Catalog InformationTPSA475K010R1400
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated10V
Tolerance±10%
SeriesTPS
Package / Case3216-18 (EIA) 1206
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSA475K010R1400
TPSA475K010R1400
478 2391 6 ND
47823916ND
478-2391-6

Purchase CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
Capacitors

CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400 (478-2391-6-ND)

Related parts Capacitors :
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
 Order CAP TANT LOESR 4.7UF 10V 10% SMD-TPSA475K010R1400 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2391-2-ND.
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
 Order CAP TANT LOESR 4.7UF 10V 10% SMD-TPSA475K010R1400 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2391-1-ND.
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010R1400
 Order CAP TANT LOESR 4.7UF 10V 10% SMD-TPSA475K010R1400 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2391-6-ND.
CAP TANT LOESR 4.7UF 10V 10% SMD - TPSA475K010H1400
 Order CAP TANT LOESR 4.7UF 10V 10% SMD-TPSA475K010H1400 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475K010H1400-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010A0250
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010A0250 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0250-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010A0350
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010A0350 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0350-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010A0500
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010A0500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0500-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010A0650
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010A0650 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0650-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010B0650
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010B0650 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010B0650-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010H0250
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010H0250 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0250-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010H0500
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010H0500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0500-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010H0650
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010H0650 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0650-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010R0350
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010R0350 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010R0350-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010S0350
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010S0350 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010S0350-ND.
CAP TANT LOESR 47UF 10V 10% SMD - TPSB476K010S0500
 Order CAP TANT LOESR 47UF 10V 10% SMD-TPSB476K010S0500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010S0500-ND.