CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100 - Capacitors

Digi-Key Part Number 478-3237-6-ND
Price Break
1
10
100
500
Unit Price
3.96
3.445
3.0096
2.376
Extended Price
3.96
34.45
300.96
1188.00
Manufacturer Part NumberNOSY157M004R0100
Product DescriptionCAP OXI LOESR 150UF 4.0V 20% SMD
Quantity Available Available
All prices are in GBP

CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100 - Capacitors Details
Technical/Catalog InformationNOSY157M004R0100
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance150µF
Voltage - Rated4V
Tolerance±20%
SeriesNOS
Package / Case7343-20 (EIA)
PackagingDigi-Reel®
FeaturesOxiCap™
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)103.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSY157M004R0100
NOSY157M004R0100
478 3237 6 ND
47832376ND
478-3237-6

Purchase CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100
Capacitors

CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100 (478-3237-6-ND)

Related parts Capacitors :
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSY157M004R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3237-2-ND.
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSY157M004R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3237-1-ND.
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSY157M004R0100
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSY157M004R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3237-6-ND.
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSC157M004R0090
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSC157M004R0090 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3238-2-ND.
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSC157M004R0090
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSC157M004R0090 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3238-1-ND.
CAP OXI LOESR 150UF 4.0V 20% SMD - NOSC157M004R0090
 Order CAP OXI LOESR 150UF 4.0V 20% SMD-NOSC157M004R0090 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3238-6-ND.
CAP OXI NIOB 150UF 4.0V 20% SMD - NOJC157M004RWJ
 Order CAP OXI NIOB 150UF 4.0V 20% SMD-NOJC157M004RWJ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3209-2-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
 Order CAP OXI LOESR 150UF 2.5V 20% SMD-NOSC157M002R0065 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3225-2-ND.
CAP OXI LOESR 15UF 4.0V 20% SMD - NOSA156M004R1500
 Order CAP OXI LOESR 15UF 4.0V 20% SMD-NOSA156M004R1500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3231-2-ND.
CAP OXI LOESR 22UF 4.0V 20% SMD - NOSB226M004R0600
 Order CAP OXI LOESR 22UF 4.0V 20% SMD-NOSB226M004R0600 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3232-2-ND.
CAP OXI LOESR 47UF 4.0V 20% SMD - NOSW476M004R0150
 Order CAP OXI LOESR 47UF 4.0V 20% SMD-NOSW476M004R0150 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3233-2-ND.
CAP OXI LOESR 68UF 4.0V 20% SMD - NOSC686M004R0200
 Order CAP OXI LOESR 68UF 4.0V 20% SMD-NOSC686M004R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3234-2-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070
 Order CAP OXI LOESR 100UF 4.0V 20% SMD-NOSC107M004R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3235-2-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSX107M004R0100
 Order CAP OXI LOESR 100UF 4.0V 20% SMD-NOSX107M004R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3236-2-ND.
CAP OXI LOESR 220UF 4.0V 20% SMD - NOSD227M004R0060
 Order CAP OXI LOESR 220UF 4.0V 20% SMD-NOSD227M004R0060 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3239-2-ND.