CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R

Digi-Key Part Number 478-3274-6-ND
Price Break
1
10
100
500
1000
Unit Price
0.79
0.689
0.6019
0.4752
0.396
Extended Price
0.79
6.89
60.19
237.60
396.00
Manufacturer Part NumberTAJP156K006R
Product DescriptionCAP TANTALUM 15UF 6.3V 10% SMD
Quantity Available Available
All prices are in GBP

CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R Details
Technical/Catalog InformationTAJP156K006R
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTAJ
Package / Case2012-15 (EIA) 0805
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJP156K006R
TAJP156K006R
478 3274 6 ND
47832746ND
478-3274-6

Purchase CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R

CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R (478-3274-6-ND)

Related parts :
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3274-1-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3274-6-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3274-2-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJS156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJS156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3275-1-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJS156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJS156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3275-6-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
 Order CAP TANTALUM 10UF 6.3V 10% SMD-TAJA106K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 1.5UF 20V 10% SMD - TAJA155K020R
 Order CAP TANTALUM 1.5UF 20V 10% SMD-TAJA155K020R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1658-1-ND.
CAP TANTALUM 1.5UF 35V 10% SMD - TAJA155K035R
 Order CAP TANTALUM 1.5UF 35V 10% SMD-TAJA155K035R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1659-1-ND.
CAP TANTALUM 15UF 10V 10% SMD - TAJA156K010R
 Order CAP TANTALUM 15UF 10V 10% SMD-TAJA156K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1660-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006R
 Order CAP TANTALUM 33UF 6.3V 10% SMD-TAJA336K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-1-ND.
CAP TANTALUM 100UF 6.3V 10% SMD - TAJB107K006R
 Order CAP TANTALUM 100UF 6.3V 10% SMD-TAJB107K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1677-1-ND.
CAP TANTALUM 1.5UF 35V 10% SMD - TAJB155K035R
 Order CAP TANTALUM 1.5UF 35V 10% SMD-TAJB155K035R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1678-1-ND.
CAP TANTALUM 15UF 20V 10% SMD - TAJB156K020R
 Order CAP TANTALUM 15UF 20V 10% SMD-TAJB156K020R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1679-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - TAJB226K006R
 Order CAP TANTALUM 22UF 6.3V 10% SMD-TAJB226K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1681-1-ND.
CAP TANTALUM 47UF 6.3V 10% SMD - TAJB476K006R
 Order CAP TANTALUM 47UF 6.3V 10% SMD-TAJB476K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1692-1-ND.