CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200

Digi-Key Part Number 478-3457-6-ND
Price Break
1
10
100
500
1000
Unit Price
1.8
1.563
1.3656
1.07812
0.89843
Extended Price
1.80
15.63
136.56
539.06
898.43
Manufacturer Part NumberTCJA476M004R0200
Product DescriptionCAP TANT 47UF 4.0V 20% POLY SMD
Quantity Available Available
All prices are in GBP

CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200 Details
Technical/Catalog InformationTCJA476M004R0200
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated4V
Tolerance±20%
SeriesTCJ
Package / Case3216-18 (EIA) 1206
PackagingDigi-Reel®
FeaturesPolymer
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCJA476M004R0200
TCJA476M004R0200
478 3457 6 ND
47834576ND
478-3457-6

Purchase CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200
CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200

CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200 (478-3457-6-ND)

Related parts :
CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJA476M004R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3457-2-ND.
CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJA476M004R0200 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3457-1-ND.
CAP TANT 47UF 4.0V 20% POLY SMD - TCJA476M004R0200
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJA476M004R0200 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3457-6-ND.
CAP TANT 47UF 4.0V 20% POLY SMD - TCJT476M004R0080
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJT476M004R0080 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3479-2-ND.
CAP TANT 47UF 4.0V 20% POLY SMD - TCJT476M004R0080
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJT476M004R0080 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3479-1-ND.
CAP TANT 47UF 4.0V 20% POLY SMD - TCJT476M004R0080
 Order CAP TANT 47UF 4.0V 20% POLY SMD-TCJT476M004R0080 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3479-6-ND.
CAP TANT 100UF 4.0V 20% POLY SMD - TCJB107M004R0070
 Order CAP TANT 100UF 4.0V 20% POLY SMD-TCJB107M004R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3129-2-ND.
CAP TANT 47UF 10V 20% POLY SMD - TCJB476M010R0070
 Order CAP TANT 47UF 10V 20% POLY SMD-TCJB476M010R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3132-2-ND.
CAP TANT 47UF 6.3V 20% POLY SMD - TCJT476M006R0080
 Order CAP TANT 47UF 6.3V 20% POLY SMD-TCJT476M006R0080 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3133-2-ND.
CAP TANT 22UF 4.0V 20% POLY SMD - TCJA226M004R0300
 Order CAP TANT 22UF 4.0V 20% POLY SMD-TCJA226M004R0300 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3135-2-ND.
CAP TANT 68UF 4.0V 20% POLY SMD - TCJB686M004R0070
 Order CAP TANT 68UF 4.0V 20% POLY SMD-TCJB686M004R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3137-2-ND.
CAP TANT 47UF 6.3V 20% POLY SMD - TCJB476M006R0070
 Order CAP TANT 47UF 6.3V 20% POLY SMD-TCJB476M006R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3139-2-ND.
CAP TANT 100UF 4.0V 20% POLY SMD - TCJB107M004R0070
 Order CAP TANT 100UF 4.0V 20% POLY SMD-TCJB107M004R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3129-1-ND.
CAP TANT 47UF 10V 20% POLY SMD - TCJB476M010R0070
 Order CAP TANT 47UF 10V 20% POLY SMD-TCJB476M010R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3132-1-ND.
CAP TANT 47UF 6.3V 20% POLY SMD - TCJT476M006R0080
 Order CAP TANT 47UF 6.3V 20% POLY SMD-TCJT476M006R0080 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3133-1-ND.