SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15 - Soldering, Desoldering, Rework Products

Digi-Key Part Number SFV-CHB15-ND
Price Break
1
Unit Price
11.78
Extended Price
11.78
Manufacturer Part NumberSFV-CHB15
Product DescriptionSLDR TIP CHISL BNT 1.5MM (.06")
Quantity Available Non-Stock
All prices are in GBP

SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15 - Soldering, Desoldering, Rework Products Details
Technical/Catalog InformationSFV-CHB15
VendorMetcal
CategorySoldering, Desoldering, Rework Products
For Use With/Related Products*
Series*
Temperature Range*
Tip - ShapeChisel, Bent
Tip - Size*
Tip - Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFV CHB15
SFVCHB15

Purchase SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15 - Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15
Soldering, Desoldering, Rework Products

SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15 (SFV-CHB15-ND)

Related parts Soldering, Desoldering, Rework Products:
SLDR TIP CHISL BNT 1.5MM (.06") - SFV-CHB15
 Order SLDR TIP CHISL BNT 1.5MM (.06")-SFV-CHB15 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CHB15-ND.
SLDR TIP CONCL BNT 0.4MM (.016") - SFV-CNB04A
 Order SLDR TIP CONCL BNT 0.4MM (.016")-SFV-CNB04A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNB04A-ND.
SOLDER TIP CHISEL 1.5MM (.06") - SFV-CH15A
 Order SOLDER TIP CHISEL 1.5MM (.06")-SFV-CH15A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH15A-ND.
SOLDR TIP CHISL XL 5.0MM (.20") - SFV-CH50
 Order SOLDR TIP CHISL XL 5.0MM (.20")-SFV-CH50 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CH50-ND.
SLDR TIP CONCL LNG 0.3MM (.01") - SFV-CNL03A
 Order SLDR TIP CONCL LNG 0.3MM (.01")-SFV-CNL03A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL03A-ND.
SLDR TIP CONCL LNG 0.4MM (.016") - SFV-CNL04
 Order SLDR TIP CONCL LNG 0.4MM (.016")-SFV-CNL04 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL04-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10
 Order SLDR TIP CONCL LNG 1.0MM (.04")-SFV-CNL10 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10-ND.
SLDR TIP CONCL LNG 1.0MM (.04") - SFV-CNL10A
 Order SLDR TIP CONCL LNG 1.0MM (.04")-SFV-CNL10A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL10A-ND.
SLDR TIP CONCL LNG 1.4MM (.055") - SFV-CNL14
 Order SLDR TIP CONCL LNG 1.4MM (.055")-SFV-CNL14 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL14-ND.
SLDR TIP CONCL LNG 2.0MM (.08") - SFV-CNL20
 Order SLDR TIP CONCL LNG 2.0MM (.08")-SFV-CNL20 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-CNL20-ND.
SLDR TIP CONCL BEV 2.0MM (.07") - SFV-DRH20
 Order SLDR TIP CONCL BEV 2.0MM (.07")-SFV-DRH20 online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH20-ND.
SLDR TIP DRG HOOF 3.0MM (.12") - SFV-DRH430A
 Order SLDR TIP DRG HOOF 3.0MM (.12")-SFV-DRH430A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH430A-ND.
SLDR TIP DRG HOOF 2.0MM (.08") - SFV-DRH620A
 Order SLDR TIP DRG HOOF 2.0MM (.08")-SFV-DRH620A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH620A-ND.
SLDR TIP CONCL BEV .12" (3MM) - SFV-DRH630A
 Order SLDR TIP CONCL BEV .12" (3MM)-SFV-DRH630A online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFV-DRH630A-ND.
CONICAL BNT SLDR TIP 0.5MM(.02") - SFV-CNB05
 Order CONICAL BNT SLDR TIP 0.5MM(.02")-SFV-CNB05 online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1132-ND.