CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011 - Connectors

Digi-Key Part Number J480-ND
Price Break
1
10
50
100
250
500
Unit Price
11.75
10.305
8.8586
7.593
6.50828
5.42356
Extended Price
11.75
103.05
442.93
759.30
1627.07
2711.78
Manufacturer Part Number142-0207-011
Product DescriptionCONN RF STRAIGHT CLAMP GOLD SMA
Quantity Available 173
All prices are in GBP

CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011 - Connectors Details
Technical/Catalog Information142-0207-011
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeSMA - Male Pin (Plug)
Cable GroupRG- 58, 141, 303
Contact TerminationSolder and Clamp
Body Style*
Frequency12.4GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0207 011
1420207011
J480 ND
J480ND
J480

Purchase CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011
Connectors

CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011 (J480-ND)

Related parts Connectors:
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011
 Order CONN RF STRAIGHT CLAMP GOLD SMA-142-0207-011 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
 Order CONN RF STRAIGHT CLAMP GOLD SMA-142-0203-011 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN RF STRAIGHT CRIMP NICKEL SM - 142-0303-416
 Order CONN RF STRAIGHT CRIMP NICKEL SM-142-0303-416 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J524-ND.
ADAPTER CONN JACK TO JACK GOLD S - 142-0901-801
 Order ADAPTER CONN JACK TO JACK GOLD S-142-0901-801 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J655-ND.
ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941
 Order ADAPTER CONN JACK TO PLUG RA SMA-142-0901-941 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J632-ND.
ADAPTER CONN PLUG TO PLUG GOLD S - 142-0901-811
 Order ADAPTER CONN PLUG TO PLUG GOLD S-142-0901-811 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
 Order CONN SMA JACK RCPT VERT GOLD SMD-142-0711-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
CONN JACK RCPT SMA R/A GOLD SMD - 142-0711-301
 Order CONN JACK RCPT SMA R/A GOLD SMD-142-0711-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J717-ND.
CONN SMB JACK STRAIGHT PCB GOLD - 903-499J-51P2
 Order CONN SMB JACK STRAIGHT PCB GOLD-903-499J-51P2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1244-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0721-881
 Order CONN JACK END LAUNCH PCB GOLD SM-142-0721-881 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J631-ND.
CONN JACK 4HOLE FLANGE MOUNT GOL - 142-0701-631
 Order CONN JACK 4HOLE FLANGE MOUNT GOL-142-0701-631 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J493-ND.
CONN TNC PLUG CLAMP RG58 - 79875-RFX
 Order CONN TNC PLUG CLAMP RG58-79875-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1082-ND.
CONN MCX JACK RA GOLD SMD - 133-3711-301
 Order CONN MCX JACK RA GOLD SMD-133-3711-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J549-ND.
CONN JACK ECEPT RA MOISTURE SEAL - 142-0701-335
 Order CONN JACK ECEPT RA MOISTURE SEAL-142-0701-335 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-335-ND.
CONN JACK RCPT END LAUNCH NICKEL - 142-0701-806
 Order CONN JACK RCPT END LAUNCH NICKEL-142-0701-806 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J716-ND.