RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R - Resistors

Digi-Key Part Number RNF1/2T1470.5%R-ND
Price Break
2500
Unit Price
0.04284
Extended Price
107.10
Manufacturer Part NumberRNF 1/2 T1 47 0.5% R
Product DescriptionRES MF 0.500W 47 OHM 0.5% AXL
Quantity Available Non-Stock
All prices are in GBP

RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R - Resistors Details
Technical/Catalog InformationRNF 1/2 T1 47 0.5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.5W, 1/2W
Tolerance±0.5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNF 1 2 T1 47 0 5% R
RNF 12 T1 47 05% R
RNF1 2T1470 5%R ND
RNF12T14705%RND
RNF1/2T1470.5%R

Purchase RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R
Resistors

RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R (RNF1/2T1470.5%R-ND)

Related parts Resistors:
RES MF 0.500W 47 OHM 0.5% AXL - RNF 1/2 T1 47 0.5% R
 Order RES MF 0.500W 47 OHM 0.5% AXL-RNF 1/2 T1 47 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T1470.5%R-ND.
RES MF 0.500W 100 OHM 0.5% AXL - RNF 1/2 T2 100 0.5% R
 Order RES MF 0.500W 100 OHM 0.5% AXL-RNF 1/2 T2 100 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21000.5%R-ND.
RES MF 0.500W 107 OHM 0.5% AXL - RNF 1/2 T2 107 0.5% R
 Order RES MF 0.500W 107 OHM 0.5% AXL-RNF 1/2 T2 107 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21070.5%R-ND.
RES MF 0.500W 127 OHM 0.5% AXL - RNF 1/2 T2 127 0.5% R
 Order RES MF 0.500W 127 OHM 0.5% AXL-RNF 1/2 T2 127 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21270.5%R-ND.
RES MF 0.500W 130 OHM 0.5% AXL - RNF 1/2 T2 130 0.5% R
 Order RES MF 0.500W 130 OHM 0.5% AXL-RNF 1/2 T2 130 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21300.5%R-ND.
RES MF 0.500W 182 OHM 0.5% AXL - RNF 1/2 T2 182 0.5% R
 Order RES MF 0.500W 182 OHM 0.5% AXL-RNF 1/2 T2 182 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21820.5%R-ND.
RES MF 0.500W 191 OHM 0.5% AXL - RNF 1/2 T2 191 0.5% R
 Order RES MF 0.500W 191 OHM 0.5% AXL-RNF 1/2 T2 191 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21910.5%R-ND.
RES MF 0.500W 1M OHM 0.5% AXL - RNF 1/2 T2 1M 0.5% R
 Order RES MF 0.500W 1M OHM 0.5% AXL-RNF 1/2 T2 1M 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T21M0.5%R-ND.
RES MF 0.500W 200 OHM 0.5% AXL - RNF 1/2 T2 200 0.5% R
 Order RES MF 0.500W 200 OHM 0.5% AXL-RNF 1/2 T2 200 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T22000.5%R-ND.
RES MF 0.500W 210 OHM 0.5% AXL - RNF 1/2 T2 210 0.5% R
 Order RES MF 0.500W 210 OHM 0.5% AXL-RNF 1/2 T2 210 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T22100.5%R-ND.
RES MF 0.500W 232 OHM 0.5% AXL - RNF 1/2 T2 232 0.5% R
 Order RES MF 0.500W 232 OHM 0.5% AXL-RNF 1/2 T2 232 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T22320.5%R-ND.
RES MF 0.500W 255 OHM 0.5% AXL - RNF 1/2 T2 255 0.5% R
 Order RES MF 0.500W 255 OHM 0.5% AXL-RNF 1/2 T2 255 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T22550.5%R-ND.
RES MF 0.500W 280 OHM 0.5% AXL - RNF 1/2 T2 280 0.5% R
 Order RES MF 0.500W 280 OHM 0.5% AXL-RNF 1/2 T2 280 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T22800.5%R-ND.
RES MF 0.500W 332 OHM 0.5% AXL - RNF 1/2 T2 332 0.5% R
 Order RES MF 0.500W 332 OHM 0.5% AXL-RNF 1/2 T2 332 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T23320.5%R-ND.
RES MF 0.500W 412 OHM 0.5% AXL - RNF 1/2 T2 412 0.5% R
 Order RES MF 0.500W 412 OHM 0.5% AXL-RNF 1/2 T2 412 0.5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/2T24120.5%R-ND.