IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number MAX11014BGTM+T-ND
Price Break
2500
Unit Price
8.1583
Extended Price
20395.75
Manufacturer Part NumberMAX11014BGTM+T
Product DescriptionIC RF MESFET AMP 48-TQFN-EP
Quantity Available 0
All prices are in GBP

IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationMAX11014BGTM+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Package / Case48-TQFN-EP
Voltage - Supply1.5 V ~ 3.6 V
Current - Supply2.8mA
Gain*
Frequency*
RF Type*
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX11014BGTM+T
MAX11014BGTM+T

Purchase IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T
Integrated Circuits, Modules, Units for RF and RFID

IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T (MAX11014BGTM+T-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+
 Order IC RF MESFET AMP 48-TQFN-EP-MAX11014BGTM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11014BGTM+-ND.
IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+T
 Order IC RF MESFET AMP 48-TQFN-EP-MAX11014BGTM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11014BGTM+T-ND.
IC VIDEO FILTER AMP 16-TQFN - MAX9512ATE+T
 Order IC VIDEO FILTER AMP 16-TQFN-MAX9512ATE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9512ATE+TTR-ND.
IC VIDEO FILTER AMP 16-TQFN - MAX9512ATE+T
 Order IC VIDEO FILTER AMP 16-TQFN-MAX9512ATE+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9512ATE+TCT-ND.
IC VIDEO FILTER AMP 16-TQFN - MAX9512ATE+T
 Order IC VIDEO FILTER AMP 16-TQFN-MAX9512ATE+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9512ATE+TDKR-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+
 Order IC ADC/DAC 10BIT 48-TQFN-EP-MAX1058BETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+
 Order IC ADC/DAC 10BIT 48-TQFN-EP-MAX1057BETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1058BETM+T
 Order IC ADC/DAC 10BIT 48-TQFN-EP-MAX1058BETM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1058BETM+T-ND.
IC ADC/DAC 10BIT 48-TQFN-EP - MAX1057BETM+T
 Order IC ADC/DAC 10BIT 48-TQFN-EP-MAX1057BETM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1057BETM+T-ND.
IC STEREO HEADPHN AMP 28-TQFN-EP - MAX9729ETI+
 Order IC STEREO HEADPHN AMP 28-TQFN-EP-MAX9729ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9729ETI+-ND.
IC STEREO HEADPHN AMP 28-TQFN-EP - MAX9729ETI+T
 Order IC STEREO HEADPHN AMP 28-TQFN-EP-MAX9729ETI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9729ETI+T-ND.
IC RCVR RF LP FSK 32-TQFN-EP - MAX7042ATJ+
 Order IC RCVR RF LP FSK 32-TQFN-EP-MAX7042ATJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7042ATJ+-ND.
IC TXRX 802.11B 2.4GHZ 48-TQFN - MAX2821AETM+
 Order IC TXRX 802.11B 2.4GHZ 48-TQFN-MAX2821AETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2821AETM+-ND.
IC TXRX 802.11B 2.4GHZ 48-TQFN - MAX2820AETM+
 Order IC TXRX 802.11B 2.4GHZ 48-TQFN-MAX2820AETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2820AETM+-ND.
IC RF PREDISTORT ADJ 28-TQFN - MAX2010ETI+
 Order IC RF PREDISTORT ADJ 28-TQFN-MAX2010ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2010ETI+-ND.