IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX4251EUA+T-ND
Price Break
2500
Unit Price
0.86612
Extended Price
2165.30
Manufacturer Part NumberMAX4251EUA+T
Product DescriptionIC OP AMP R-R LN 8-UMAX
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4251EUA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-µMAX
Slew Rate0.3 V/µs
Gain Bandwidth Product3MHz
Current - Supply575µA
Current - Output/Channel68mA
Voltage - Supply, Single/Dual (±)2.4 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4251EUA+T
MAX4251EUA+T

Purchase IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T
Integrated Circuits (ICs)

IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T (MAX4251EUA+T-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP R-R LN 8-UMAX - MAX4251EUA+
 Order IC OP AMP R-R LN 8-UMAX-MAX4251EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4251EUA+-ND.
IC OP AMP R-R LN 8-UMAX - MAX4251EUA+T
 Order IC OP AMP R-R LN 8-UMAX-MAX4251EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4251EUA+T-ND.
IC OP AMP R-R LN 8-UMAX - MAX4252EUA+
 Order IC OP AMP R-R LN 8-UMAX-MAX4252EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4252EUA+-ND.
IC OP AMP R-R LN 8-UMAX - MAX4252EUA+T
 Order IC OP AMP R-R LN 8-UMAX-MAX4252EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4252EUA+T-ND.
IC OP AMP DUAL R-R 8-UMAX - MAX4126EUA+
 Order IC OP AMP DUAL R-R 8-UMAX-MAX4126EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4126EUA+-ND.
IC OP AMP SNGL R-R 8-UMAX - MAX4123EUA+
 Order IC OP AMP SNGL R-R 8-UMAX-MAX4123EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4123EUA+-ND.
IC OP AMP R-R LN 8-SOIC - MAX4253ESD+
 Order IC OP AMP R-R LN 8-SOIC-MAX4253ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4253ESD+-ND.
IC OP AMP R-R LN 10-UMAX - MAX4253EUB+
 Order IC OP AMP R-R LN 10-UMAX-MAX4253EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4253EUB+-ND.
IC OP AMP R-R LN 10-UMAX - MAX4249EUB+
 Order IC OP AMP R-R LN 10-UMAX-MAX4249EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4249EUB+-ND.
IC OP AMP R-R DUAL 8-UMAX - MAX4042EUA+
 Order IC OP AMP R-R DUAL 8-UMAX-MAX4042EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042EUA+-ND.
IC OP AMP R-R SNGL 8-UMAX - MAX4040EUA+
 Order IC OP AMP R-R SNGL 8-UMAX-MAX4040EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040EUA+-ND.
IC OP AMP DUAL R-R 8-UMAX - MAX4092AUA+
 Order IC OP AMP DUAL R-R 8-UMAX-MAX4092AUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4092AUA+-ND.
IC OP AMP R-R LN 8-SOIC - MAX4257ESA+
 Order IC OP AMP R-R LN 8-SOIC-MAX4257ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4257ESA+-ND.
IC OP AMP R-R LN 8-SOIC - MAX4256ESA+
 Order IC OP AMP R-R LN 8-SOIC-MAX4256ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4256ESA+-ND.
IC OP AMP R-R LN 8-SOIC - MAX4251ESA+
 Order IC OP AMP R-R LN 8-SOIC-MAX4251ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4251ESA+-ND.