IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T - Integrated Circuits (ICs)

Digi-Key Part Number DG417LDY+T-ND
Price Break
2500
Unit Price
1.07884
Extended Price
2697.10
Manufacturer Part NumberDG417LDY+T
Product DescriptionIC SW CMOS ANLG SPST NC 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationDG417LDY+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)9 V ~ 36 V, ±4.5 V ~ 20 V
Circuit1 x SPST- NC
On-State Resistance35 Ohm
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG417LDY+T
DG417LDY+T

Purchase IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T
Integrated Circuits (ICs)

IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T (DG417LDY+T-ND)

Related parts Integrated Circuits (ICs):
IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417LDY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LDY+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417LDY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417LDY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LDY+T-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - MAX317CSA+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-MAX317CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX317CSA+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417DY+
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417CY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417CY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+T-ND.
IC SW CMOS ANLG SPST NC 8-SOIC - DG417DY+T
 Order IC SW CMOS ANLG SPST NC 8-SOIC-DG417DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417DY+T-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG417CY
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG417CY online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - MAX318CSA+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-MAX318CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX318CSA+-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG417CY+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG417CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417CY+-ND.
IC SW CMOS ANLG SPST NC 8-UMAX - DG417LEUA+
 Order IC SW CMOS ANLG SPST NC 8-UMAX-DG417LEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+-ND.
IC SW CMOS ANLG SPST NC 8-UMAX - DG417LEUA+T
 Order IC SW CMOS ANLG SPST NC 8-UMAX-DG417LEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LEUA+T-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG418CY+T
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418CY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418CY+T-ND.
IC SW CMOS ANLG SPST NO 8-SOIC - DG418DY+T
 Order IC SW CMOS ANLG SPST NO 8-SOIC-DG418DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG418DY+T-ND.
IC SW CMOS ANLG SPST NC 8-DIP - DG417LDJ+
 Order IC SW CMOS ANLG SPST NC 8-DIP-DG417LDJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG417LDJ+-ND.