IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T

Digi-Key Part Number MAX4312ESE+T-ND
Price Break
2500
Unit Price
3.08493
Extended Price
7712.32
Manufacturer Part NumberMAX4312ESE+T
Product DescriptionIC AMP VIDEO MUX 16-SOIC
Quantity Available 0
All prices are in GBP

IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T Details
Technical/Catalog InformationMAX4312ESE+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Applications8:1 Multiplexer-Amplifier
-3db Bandwidth265MHz
Slew Rate345 V/µs
Number of Circuits1 - Single
Current - Supply7.4mA
Current - Output/Channel95mA
Voltage - Supply, Single/Dual (±)4 V ~ 10.5 V, ±2 V ~ 5.25 V
Output TypeRail-to-Rail
Package / Case16-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4312ESE+T
MAX4312ESE+T

Purchase IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T
IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T

IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T (MAX4312ESE+T-ND)

Related parts :
IC AMP VIDEO MUX 16-SOIC - MAX4312ESE+T
 Order IC AMP VIDEO MUX 16-SOIC-MAX4312ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4312ESE+T-ND.
IC AMP/VIDEO/MUX LP 2CH 8-SOIC - MAX4313ESA
 Order IC AMP/VIDEO/MUX LP 2CH 8-SOIC-MAX4313ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4313ESA-ND.
IC RGB VIDEO SWITCH 16 PIN DIP - MAX470EPE
 Order IC RGB VIDEO SWITCH 16 PIN DIP-MAX470EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX470EPE-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC AMP LOW-NOISE 8-SOIC - MAX4238ASA+T
 Order IC AMP LOW-NOISE 8-SOIC-MAX4238ASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4238ASA+T-ND.
IC TXRX RS232 5V 16-SOIC - MAX202CWE
 Order IC TXRX RS232 5V 16-SOIC-MAX202CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CWE-ND.
IC TXRX RS232 5V 16-SOIC - MAX202ESE+
 Order IC TXRX RS232 5V 16-SOIC-MAX202ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ESE+-ND.
IC PORT EXPAND I2C 16-SOIC - MAX7329AWE+T
 Order IC PORT EXPAND I2C 16-SOIC-MAX7329AWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7329AWE+T-ND.
IC AMP GAIN +50V/V PREC 8-SOIC - MAX4372FESA
 Order IC AMP GAIN +50V/V PREC 8-SOIC-MAX4372FESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4372FESA-ND.
IC VIDEO BUFFER SC70-6 - MAX4090AAXT+T
 Order IC VIDEO BUFFER SC70-6-MAX4090AAXT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4090AAXT+TCT-ND.
IC MUX ANLG CMOS 8CH 16-SOIC - DG508ADY+T
 Order IC MUX ANLG CMOS 8CH 16-SOIC-DG508ADY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+T-ND.
IC MUX CMOS ANALOG 4CH 16-SOIC - DG409DY+T
 Order IC MUX CMOS ANALOG 4CH 16-SOIC-DG409DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409DY+T-ND.
IC RGB SWITCH 24 DIP - MAX463ENG
 Order IC RGB SWITCH 24 DIP-MAX463ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX463ENG-ND.
IC AMP VIDEO DUAL HI OUT 8-SOIC - CLC5602IM
 Order IC AMP VIDEO DUAL HI OUT 8-SOIC-CLC5602IM online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5602IM-ND.
IC AMP CURR-SENSE HI-SIDE 8-DIP - MAX472CPA
 Order IC AMP CURR-SENSE HI-SIDE 8-DIP-MAX472CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX472CPA-ND.