IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX4024EUD+T-ND
Price Break
2500
Unit Price
1.46071
Extended Price
3651.78
Manufacturer Part NumberMAX4024EUD+T
Product DescriptionIC AMP VIDEO MUX 2:1 14-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4024EUD+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Applications2:1 Multiplexer-Amplifier
-3db Bandwidth200MHz
Slew Rate360 V/µs
Number of Circuits3 - Triple
Current - Supply25mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Output Type-
Package / Case14-TSSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4024EUD+T
MAX4024EUD+T

Purchase IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T
Integrated Circuits (ICs)

IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T (MAX4024EUD+T-ND)

Related parts Integrated Circuits (ICs):
IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+
 Order IC AMP VIDEO MUX 2:1 14-TSSOP-MAX4024EUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4024EUD+-ND.
IC AMP VIDEO MUX 2:1 14-TSSOP - MAX4024EUD+T
 Order IC AMP VIDEO MUX 2:1 14-TSSOP-MAX4024EUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4024EUD+T-ND.
IC AMP VIDEO MUX 2:1 20-TSSOP - MAX4026EUP+
 Order IC AMP VIDEO MUX 2:1 20-TSSOP-MAX4026EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4026EUP+-ND.
IC AMP VIDEO MUX 2:1 20-TSSOP - MAX4025EUP+
 Order IC AMP VIDEO MUX 2:1 20-TSSOP-MAX4025EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4025EUP+-ND.
IC AMP VIDEO MUX 2:1 20-TSSOP - MAX4029EUP+
 Order IC AMP VIDEO MUX 2:1 20-TSSOP-MAX4029EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4029EUP+-ND.
IC AMP VIDEO MUX 2:1 16-TSSOP - MAX4028EUE+
 Order IC AMP VIDEO MUX 2:1 16-TSSOP-MAX4028EUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4028EUE+-ND.
IC AMP VIDEO MUX 2:1 14-SOIC - MAX4024ESD+
 Order IC AMP VIDEO MUX 2:1 14-SOIC-MAX4024ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4024ESD+-ND.
IC AMP VIDEO MUX 2:1 20-TSSOP - MAX4026EUP+T
 Order IC AMP VIDEO MUX 2:1 20-TSSOP-MAX4026EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4026EUP+T-ND.
IC AMP VIDEO MUX 2:1 20-TSSOP - MAX4025EUP+T
 Order IC AMP VIDEO MUX 2:1 20-TSSOP-MAX4025EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4025EUP+T-ND.
IC AMP VIDEO MUX 2:1 14-SOIC - MAX4024ESD+T
 Order IC AMP VIDEO MUX 2:1 14-SOIC-MAX4024ESD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4024ESD+T-ND.
IC AMP VIDEO MUX 2:1 20-SOIC - MAX4025EWP+
 Order IC AMP VIDEO MUX 2:1 20-SOIC-MAX4025EWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4025EWP+-ND.
IC AMP VIDEO MUX 2:1 20-SOIC - MAX4026EWP+
 Order IC AMP VIDEO MUX 2:1 20-SOIC-MAX4026EWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4026EWP+-ND.
IC AMP VIDEO MUX 2:1 20-SOIC - MAX4029EWP+
 Order IC AMP VIDEO MUX 2:1 20-SOIC-MAX4029EWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4029EWP+-ND.
IC AMP VIDEO MUX 2:1 16-SOIC - MAX4028EWE+
 Order IC AMP VIDEO MUX 2:1 16-SOIC-MAX4028EWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4028EWE+-ND.
IC AMP VIDEO MUX 2:1 16-QSOP - MAX4023EEE+
 Order IC AMP VIDEO MUX 2:1 16-QSOP-MAX4023EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4023EEE+-ND.