IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX4030EESA+T-ND
Price Break
2500
Unit Price
0.65413
Extended Price
1635.33
Manufacturer Part NumberMAX4030EESA+T
Product DescriptionIC OP AMP DUAL 144MHZ 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX4030EESA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ApplicationsGeneral Purpose
-3db Bandwidth144MHz
Slew Rate115 V/µs
Number of Circuits2 - Dual
Current - Supply12mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Output TypeRail-to-Rail
Package / Case8-SOIC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4030EESA+T
MAX4030EESA+T

Purchase IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T
Integrated Circuits (ICs)

IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T (MAX4030EESA+T-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+
 Order IC OP AMP DUAL 144MHZ 8-SOIC-MAX4030EESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4030EESA+-ND.
IC OP AMP DUAL 144MHZ 8-SOIC - MAX4030EESA+T
 Order IC OP AMP DUAL 144MHZ 8-SOIC-MAX4030EESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4030EESA+T-ND.
IC OP AMP DUAL SS 8-SOIC - MAX417CSA+
 Order IC OP AMP DUAL SS 8-SOIC-MAX417CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417CSA+-ND.
IC OP AMP DUAL SS 8-SOIC - MAX417ESA+
 Order IC OP AMP DUAL SS 8-SOIC-MAX417ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417ESA+-ND.
IC OP AMP DUAL SS 8-SOIC - MAX407ESA+
 Order IC OP AMP DUAL SS 8-SOIC-MAX407ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX407ESA+-ND.
IC OP AMP DUAL SS 8-SOIC - MAX407ESA+T
 Order IC OP AMP DUAL SS 8-SOIC-MAX407ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX407ESA+T-ND.
IC OP AMP DUAL SS 8-SOIC - MAX407CSA+T
 Order IC OP AMP DUAL SS 8-SOIC-MAX407CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX407CSA+T-ND.
IC OP AMP DUAL SS 8-SOIC - MAX417CSA+T
 Order IC OP AMP DUAL SS 8-SOIC-MAX417CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417CSA+T-ND.
IC OP AMP DUAL SS 8-SOIC - MAX417ESA+T
 Order IC OP AMP DUAL SS 8-SOIC-MAX417ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417ESA+T-ND.
IC OP AMP DUAL SS 8-DIP - MAX417EPA+
 Order IC OP AMP DUAL SS 8-DIP-MAX417EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417EPA+-ND.
IC OP AMP DUAL SS 8-DIP - MAX417CPA+
 Order IC OP AMP DUAL SS 8-DIP-MAX417CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX417CPA+-ND.
IC OP AMP DUAL SS 8-DIP - MAX407EPA+
 Order IC OP AMP DUAL SS 8-DIP-MAX407EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX407EPA+-ND.
IC OP AMP LOW NOISE 8-SOIC - MAX4304ESA+
 Order IC OP AMP LOW NOISE 8-SOIC-MAX4304ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4304ESA+-ND.
IC OP AMP LOW NOISE 8-SOIC - MAX4305ESA+
 Order IC OP AMP LOW NOISE 8-SOIC-MAX4305ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4305ESA+-ND.
IC OP AMP SINGLE SS 8-SOIC - MAX409ACSA+
 Order IC OP AMP SINGLE SS 8-SOIC-MAX409ACSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX409ACSA+-ND.